
Technical specifications
- Product type
Electrical tester set
ISO standards
- Reading category
CAT III 600 V
CAT VI 300 V
- Interfaces
USB
- Dim
(L x W x H) 128 x 280 x 190 mm
- Weight
2.2 kg
IP53
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Loop impedance
Power
Voltage
Current
RCD testing (AC, A, F, B, B+)
- DIN standard
DIN IEC 60364
DIN EN 61557
- Display type
Digital (LCD)
- Width
280 mm
- Height
190 mm
- Length
128 mm
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory (space)
1000
- Memory
Yes
- Type
C.A 6117 + Software Dataview
- VDE standard
0100
0105
0413
- Features
RCD/FI testing
incl. software
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2346994 Chauvin Arnoux C.A 6117 + Software Dataview Electrical tester set Calibrated to (ISO standards) VDE standard 0100, 0105,
User & Safety Instructions
User & Safety Instructions 2346994 Chauvin Arnoux C.A 6117 + Software Dataview Electrical tester set Calibrated to (ISO standards) VDE standard 0100, 0105,
Description
The device suitable for all types of neutral conductor systems (TT, TN, IT) is ideal for a wide range of applications: Industry, service sector, residential sector.
Ergonomics:
The robust and compact C.A 6117 is characterized by a sophisticated design with fast and practical commissioning. All results are clearly displayed on the large color LCD graphic display with background lighting.
A rotary switch on the front of the device allows direct access to all functions. Numerous sound signals and displays allow a quick, standardized interpretation of the results. Context-sensitive help for each function guides the user systematically step by step or only through the procedures if necessary. Up to 1000 measurements can be stored in the device memory. The C.A 6117 is equipped with a USB connection, through which the data can be output.
Measurements:
The good performance of the C.A 6117 offers an excellent stability of the measurements – even in disturbed environment in industry. The device has all the necessary measurements for the control of an electrical system: Continuity, resistance, insulation, earthing and selective earthing measurement, loop impedance, fault currents type A and AC. In addition, the C.A 6117 enables the measurement of voltage, frequency, current via pliers, effective power, harmonics as well as the direction of the rotating field.
Even better, a fuse module has been integrated into the device, which enables measurements on residual current protective devices (RCD) of type B. This can also be used to measure the voltage drop.
The C.A 6117 was developed and manufactured in France using eco-design techniques.
Results analysis:
The measurements made with the C.A 6117 can be processed with the universal DataView® evaluation software. DataView® automatically detects the device when connected to a PC and starts the corresponding menu. The data stored on the device as well as the configuration functions can be accessed directly via a tree structure.
There are several predefined report models available that meet standards requirements.
In addition, the user can create his own models if required.
The standard-installed ICT software program enables a simplified and quick analysis of the saved measurements and is equipped with the following functions: Data retrieval, parameter setting of the device, personalized setup of measurement series with transmission of reports to the device and report processing.
Accessories:
The device is supplied with extensive accessories in a large pocket for the device and all accessories.
This text is machine translated.
Scope of delivery
- 1 carrying case
- 1 type 2 mains adapter/charger
- 1 Li-Ion battery pack
- 1 USB cable A/B 1.80 m with ferrite
- 1 x 3-pole test lead with 3 safety test leads (red, blue and green)
- 3x probe (Ø 4 mm, red, blue and green)
- 3x alligator clip (red, blue and green)
- 2x safety test leads (3 m, L-shape/straight, red and black)
- 1 x 3-pin Euro mains cable
- 1 x 2-pin Euro mains cable
- 1 probe for remote control
- 1 carrying strap
- 1 screen scratch-proof film (already attached)
- 1 neck strap for hands-free operation (4 points)
- 1 ICT software for data export on CD-ROM
- User manuals in 6 languages on CD
- 1 Safety data sheet (20 languages)
- 1 DataView software










