
Highlights & Details
Check the electrical safety of your installations!
- Loop impedance measurement
- Continuity test with 0.2 A
- Insulation test
- FI/RCD testing: Tripping time and tripping current
Technical specifications
- Product type
Electrical tester
DAkkS standards
- Reading category
CAT II 300 V
CAT III 600 V
- Dim
(L x W x H) 70 x 223 x 126 mm
- Weight
700 g
IP54
- Reading range (VDE)
Frequency
Insulation resistance
Loop impedance
Voltage
Current
Resistance
- DIN standard
DIN VDE 0100
- Display type
Digital (LCD)
- Width
223 mm
- Height
126 mm
- Length
70 mm
- Test procedure
manual
- Voltage supply
Rechargeable
- Memory
No
- Type
C.A 6131
- VDE standard
0100
- Features
RCD/FI testing
Documents & Downloads
Datasheet
Datasheet 2469102 Chauvin Arnoux C.A 6131 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100
User & Safety Instructions
User & Safety Instructions 2469102 Chauvin Arnoux C.A 6131 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100
Description
Especially for test services, the portable devices are easy to use, highly efficient and comply with the applicable standards.
The operation of the C.A 6131 is easy. Each control element on the front side has only one function. Its ergonomics have been developed for simplified operation under all conditions.
The C.A 6131 can be used to measure the voltage, resistance, resistance and insulation of loops. The current can be measured using an external clamp. Fault current circuit breakers of type A & AC can be tested in ramp or pulse mode. The C.A 6131 also shows the direction of the rotating field. The test result (OK/not i.O) is immediately displayed on the device.
This text is machine translated.
Features
- Folding support for setting up on a table
- 4-point carrying strap for effortless hands-free operation
- Backlit display for easy viewing in low light conditions
- Connections with exact labeling (L, N, PE, +, com) to avoid connection errors
- External probe for remote control during testing
- 3-pin test lead for direct measurements on type E connectors
Scope of delivery
- 1 carrying case
- 1 neck strap
- 1 connection cable with safety plug
- 3 safety test leads 1.5 m/4 mm (red/black/green)
- 3 alligator clips (red/black/green)
- 1 test tip, black
- 6 x 1.5 V batteries LR6
- 1 user manual on CD ROM (5 languages)
- 1 quick guide on paper
- 1 Safety data sheet
- 1 test report with measurement results







