
Highlights & Details
C.A 6422 earth tester
- 2- or 3-pole earth resistance measurement up to 50 kΩ for high ground resistance
- Robust and waterproof housing for intensive field applications
- Automatic measurement stabilization
- Operation via classic LR 6 or AA batteries
Technical specifications
- Product type
Earth ground meter
ISO standards
IK04
IP65
- Dim
(L x W x H) 7 x 22.3 x 12.6 cm
- Weight
1 kg
- Display
LCD
- Content
1 pc(s)
- Reading category
CAT IV 600 V
- Measuring type
Ground spike
- Width
22.3 cm
- Height
12.6 cm
- Length
7 cm
- Type
C.A 6422
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2468196 Chauvin Arnoux C.A 6422 Earth ground meter Calibrated to (ISO standards)
User & Safety Instructions
User & Safety Instructions 2468196 Chauvin Arnoux C.A 6422 Earth ground meter Calibrated to (ISO standards)
Description
The waterproof and robust CA 6422 earth tester is suitable for intensive field use.
This tester enables 2-pole and 3-pole earth measurements. The connectors are clearly marked with text and color coding.
All measurements and functions are located directly on the front of the device and can also be operated with gloves.
The CA 6422 has an illuminated LCD display, which offers an excellent readability. A warning light indicates the presence of dangerous voltage, while the flashing NOISE symbol indicates the presence of interference voltages.
This text is machine translated.
This tester enables 2-pole and 3-pole earth measurements. The connectors are clearly marked with text and color coding.
All measurements and functions are located directly on the front of the device and can also be operated with gloves.
The CA 6422 has an illuminated LCD display, which offers an excellent readability. A warning light indicates the presence of dangerous voltage, while the flashing NOISE symbol indicates the presence of interference voltages.
This text is machine translated.
Scope of delivery
- 6 batteries LR6 type AA
- 1 quick instructions
- 1 Safety data sheet
- 1 test report with measurement results
- WEB/QR code to download the user manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











