
Number
Highlights & Details
C.A 6505 Insulation tester 5kV
- Robust insulation meter for demanding applications for measuring very high insulation resistance up to 10 TΩ with test voltages up to 5 kVLarge illuminated LCD display with digital display and analogueue bar graphAutomatic calculation of insulation quality parameters (DAR, PI)With 4 fixed and an adjustable test voltage from 40 V to 5100 V.Adjustable test duration for improved assessment of insulation at longer applied test voltages
Technical specifications
- Adjustable test voltage: 40 V to 5100 V in steps of 10 V or 100 V.
- Product type
Insulation tester
- Test voltage
500 V
1000 V
2500 V
5000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
10 kΩ - 10 TΩ
IP53
- Power supply (details)
85–256 V/50–60 Hz
- Dim
(L x W x H) 25 x 18 x 27 cm
- Weight
4.3 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
10 TΩ
- Reading category
CAT III 1000 V
- Width
18 cm
- Height
27 cm
- Length
25 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2621435 Chauvin Arnoux C.A 6505 Insulation tester 500 V, 1000 V, 2500 V, 5000 V 10 TΩ
User & Safety Instructions
User & Safety Instructions 2621435 Chauvin Arnoux C.A 6505 Insulation tester 500 V, 1000 V, 2500 V, 5000 V 10 TΩ
Description
This text is machine translated.
Scope of delivery
- 1 carrying case
- 2 safety high-voltage lines with HS plug and HS alligator clip (red/blue
- 3m)
- 1 protected high-voltage safety line with HS plug with rear contact and HS alligator clip (black
- 3m)
- 1 protected high-voltage safety line with HS-plug and HS-plug with reverse contact (blue
- 35cm)
- 1 mains connection cable 1.8 m
- 1 USB stick with operating instructions







