
Highlights & Details
C.A 6528 insulation meter
- Insulation test below 250 / 500 / 1000 V.
- Insulation resistance up to 11 GΩ
- Manual, continuous or timer mode
- Voltage measurement AC and AC+DC up to 700 V.
- Continuity measurement with 200 mA
- Optical alarm, blue/red display illumination
Technical specifications
- Product type
Insulation tester
- Test voltage
250 V
500 V
1000 V
- Reading type
Insulation resistance
AC voltage
DC voltage
Resistance
ISO standards
IP40
- Dim
(L x W x H) 63 x 218 x 95 mm
- Weight
760 g
- Display type
Digital (LCD)
- Insulation resistance (max.)
11 GΩ
- Voltage reading range (max.)
700 V
- Voltage reading range (min.)
1 V
- Reading category
CAT IV 600 V
- Width
218 mm
- Height
95 mm
- Length
63 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2468194 Chauvin Arnoux C.A 6528 Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V 11 GΩ
User & Safety Instructions
User & Safety Instructions 2468194 Chauvin Arnoux C.A 6528 Insulation tester Calibrated to (ISO standards) 250 V, 500 V, 1000 V 11 GΩ
Description
Its use is optimally simple and comfortable:
- the particularly easy-to-read digital display shows the insulation resistance and the actual test voltage in two lines at the same time
- it has a two-color good/bad display
- the shock protection cover fits well in the hand
- the folding support ensures stable standing on flat surfaces
- the carrying case provides space for the measuring accessories and is equipped with a carrying strap for hands-free working
- the automatic shut-off function extends the battery life
- The test result is immediately visible through programmable alarm thresholds
The CA 6528 offers high security. The presence of dangerous voltages is detected automatically.
Because the insulation tester is designed for insulation resistance measurements below 250 V / 500 V / 1000 V, it is suitable for a large number of applications, especially in the safety inspection of electrical systems.
This text is machine translated.
Features
- Transport bag for hands-free operation
- HOLD button for holding a measurement
- Large TEST start button
- Rotary switch with 7 positions
- Illuminated LCD display
- 4 Function buttons
Scope of delivery
- 1 carrying case for hands-free operation
- 1 set of test leads
- 1 red alligator clip
- 1 black test tip
- 6 LR6 or AA batteries
- 1 Safety data sheet
- 1 Quick start guide
- 1 test confirmation
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







