
Number
Highlights & Details
Insulation and continuity tester C.A 6532 for telecommunications
- Developed for measurements on telephone lines
- Insulation test under 50 V or 100 V
- Adjustable alarms
- Measurement of cable lengths
Technical specifications
- Product type
Insulation tester
- Test voltage
50 V
100 V
- Reading type
Insulation resistance
Resistance
DC voltage
Frequency
Resistance
- Continuity testing
0 - 100 Ω
Manufacturer's standards (no certificate)
- Reading range - resistance
0 - 3999 Ω
- Interfaces
Bluetooth® 2.0
IP54
- Dim
(L x W x H) 6 x 21.1 x 10.8 cm
- Weight
850 g
- Display type
Digital (LCD)
- Max. frequency
399.9 Hz
- Min. frequency
15.3 Hz
- Frequency range
15.3 Hz - 399.9 Hz
- Insulation resistance (max.)
20 GΩ
- Voltage reading range (max.)
399.9 V
- Voltage reading range (min.)
0.3 V
- Reading category
CAT IV 600 V
- Width
21.1 cm
- Height
10.8 cm
- Length
6 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1666196 Chauvin Arnoux C.A 6532 Insulation tester 50 V, 100 V 20 GΩ
User & Safety Instructions
User & Safety Instructions 1666196 Chauvin Arnoux C.A 6532 Insulation tester 50 V, 100 V 20 GΩ
Description
This text is machine translated.
Features
- Special features: Resistance measurement, the capacity measurement, test current measurement and AC voltage measurement
- Measure the resistance difference between 2 conductors of a pair with the REL function
- Measure the length of the audited lines by entering the specific line capacity in nF/km
Scope of delivery
- Transport bag for hands-free operation
- 2 safety test leads (1.5 m long, straight/angled plug, red/black)
- Red alligator clip
- Black probe tip
- 6 batteries LR6 or AA
- Multi-lingual instructions for use on CD
- Quick guide
- Multilingual Safety Data Sheet
- CD with software Megohmmeter Transfer
- 2 grippers terminals (red/black)



