
Highlights & Details
Insulation and continuity tester C.A 6534 for electronics
- Test voltages from 10 V to 500 V / 50 GΩ
- Operating mode: Manual, lock, duration
- Continuity test with 200 mA / 20 mA with active protection without fuse
- Adjustable alarms
- Measurement of V (TRMS & DC)
Technical specifications
- Product type
Insulation tester
- Test voltage
10 V
25 V
100 V
250 V
500 V
- Reading type
Insulation resistance
Resistance
DC voltage
Resistance
ISO standards
- Interfaces
Bluetooth® 2.0
IP54
- Dim
(L x W x H) 6 x 21.1 x 10.8 cm
- Weight
850 g
- Display type
Digital (LCD)
- Insulation resistance (max.)
50 GΩ
- Voltage reading range (max.)
399.9 V
- Voltage reading range (min.)
0.3 V
- Reading category
CAT IV 600 V
- Width
21.1 cm
- Height
10.8 cm
- Length
6 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2387173 Chauvin Arnoux C.A 6534 Insulation tester Calibrated to (ISO standards) 10 V, 25 V, 100 V, 250 V, 500 V 50 GΩ
User & Safety Instructions
User & Safety Instructions 2387173 Chauvin Arnoux C.A 6534 Insulation tester Calibrated to (ISO standards) 10 V, 25 V, 100 V, 250 V, 500 V 50 GΩ
Description
This text is machine translated.
Features
- Continuity test with 200 mA / 20 mA with active protection without fuse
- Adjustable alarms
- Measurement of V (TRMS & DC)
Scope of delivery
- Transport bag for hands-free operation
- 2 safety test leads (1.5 m long, straight/angled plug, red/black)
- Red alligator clip
- Black test probe
- 6 batteries LR6 or AA
- Multilingual operating instructions on CD
- Quick guide
- Multilingual safety data sheet
- CD with software Megohmmeter Transfer
- 2 clips (red/black)
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








