
Highlights & Details
Insulation and continuity tester C.A 6536 for special applications
- Test voltages from 10 V to 100 V in 1 V steps / 20 GΩ
- Operating mode: Manual, lock, duration
Technical specifications
- Product type
Insulation tester
- Test voltage
10 V
100 V
- Reading type
Insulation resistance
Resistance
DC voltage
Resistance
ISO standards
IP54
- Dim
(L x W x H) 6 x 21.1 x 10.8 cm
- Weight
850 g
- Display type
Digital (LCD)
- Voltage reading range (max.)
399.9 V
- Voltage reading range (min.)
0.3 V
- Reading category
CAT IV 600 V
- Width
21.1 cm
- Height
10.8 cm
- Length
6 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2387155 Chauvin Arnoux C.A 6536 Insulation tester Calibrated to (ISO standards) 10 V, 100 V
User & Safety Instructions
User & Safety Instructions 2387155 Chauvin Arnoux C.A 6536 Insulation tester Calibrated to (ISO standards) 10 V, 100 V
Description
This text is machine translated.
Features
- Adjustable alarms
- Continuity test, voltage measurement, resistance measurement
Scope of delivery
- Transport bag for hands-free operation
- 2 safety test leads (1.5 m long, straight/angled plug, red/black)
- Red alligator clip
- Black test probe
- 6 batteries LR6 or AA
- Multilingual operating instructions on CD
- Quick guide
- Multilingual safety data sheet
- 2 clips (red/black)
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








