
Highlights & Details
Megohm-Meter C.A6541
- CAT III 600V
- Insulation test up to 4 TΩ
- Micro-processor control
Technical specifications
- Measuring range: 2 kΩ to 4 TΩ
- Product type
Insulation tester
- Test voltage
50 V
1000 V
- Reading type
Insulation resistance
- Continuity testing
0.01 Ω - 40 Ω
Manufacturer's standards (no certificate)
- Reading range - resistance
0.01 Ω - 400 kΩ
- Power supply (details)
8 size C batteries
- Dim
(L x W x H) 24 x 18.5 x 11 cm
- Weight
3.4 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
4 TΩ
- Reading category
CAT III 600 V
- Width
18.5 cm
- Height
11 cm
- Length
24 cm
Documents & Downloads
Datasheet
Datasheet 102397 Chauvin Arnoux C.A 6541 Insulation tester 50 V, 1000 V 4 TΩ
User & Safety Instructions
User & Safety Instructions 102397 Chauvin Arnoux C.A 6541 Insulation tester 50 V, 1000 V 4 TΩ
User & Safety Instructions 102397 Chauvin Arnoux C.A 6541 Insulation tester 50 V, 1000 V 4 TΩ
Conformity certificate
Conformity certificate 102397 Chauvin Arnoux C.A 6541 Insulation tester 50 V, 1000 V 4 TΩ
Description
This text is machine translated.
Features
- Illuminated LC display
- SMOOTH-Function (smoothing of the display values)
- Programmable alarms
- Micro-processor control
- Terrains housing.
Scope of delivery
- 2 Safety Leads
- Shielded safety cable
- 3 alligator clips
- Black test probe
- 8 batteries
- User manual.




