
Number
Highlights & Details
C.A 6550 Insulation tester 10kV
- Insulation meter with test voltages of up to 10 kV for insulation tests up to 25 TΩ with optimum safety and accuracyWith 5 fixed and an adjustable test voltage from 40 V to 10 kV as well as step or ramp voltagesVarious test methods for the evaluation of insulation by non-destructive tests and for the examination for aging of insulation materialsAutomatic calculation of insulation quality parameters (DAR, PI, DD)Quick overview of the insulation quality: Graphic representation of the course of the insulation resistance and the test voltageIntegrated measured value storage and USB interface for DataView software for detailed evaluations and reports
Technical specifications
- Variable test voltages:40 V - 10 000 V.3 voltage values can be pre-setSetting steps for voltage levels:Variable: 40 - 10 kV, steps: 40 V - 1 kV: 10 V.1 kV - 10 kV: 100 V.Ramp voltage:3 presets for initial voltage, final voltage, test durationSetting range for ramp voltage:40 - 1100 V / 500 - 10,000 V.Step voltage: Up to 10 levels pre-adjustable (voltage value and duration of each level)
- Product type
Insulation tester
- Test voltage
500 V
1000 V
2500 V
5000 V
10000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Reading range - resistance
10 kΩ - 25 TΩ
- Interfaces
USB
IP54
- Power supply (details)
90-360 V/50 - 60 Hz
- Dim
(L x W x H) 33 x 17.4 x 40.6 cm
- Weight
6 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
25 TΩ
- Voltage reading range (max.)
2500 V AC
4000 V DC
- Reading category
CAT IV 1000 V
- Width
17.4 cm
- Height
40.6 cm
- Length
33 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2621436 Chauvin Arnoux C.A 6550 Insulation tester 500 V, 1000 V, 2500 V, 5000 V, 10000 V 25 TΩ
User & Safety Instructions
User & Safety Instructions 2621436 Chauvin Arnoux C.A 6550 Insulation tester 500 V, 1000 V, 2500 V, 5000 V, 10000 V 25 TΩ
Description
This text is machine translated.
Scope of delivery
- 1 carrying case
- 2 safety high-voltage lines with HS plug and HS alligator clip (red/blue
- 3m)
- 1 protected high-voltage safety line with HS plug with rear contact and HS alligator clip (black
- 3m)
- 1 protected high-voltage safety line with HS-plug and HS-plug with reverse contact (blue
- 0.5 m)
- 1 power connection cable 2m
- 1 optical USB cable
- 1 USB stick with operating instructions and DataView software







