
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Handheld multimeter
600 V
600 V
none
2x battery 1.5 V
104 mm
55 mm
33 mm
145 g
Manufacturer's standards (no certificate)
CAT IV 600 V
CAT III 1000 V
AC
DC
C.A 702
Digital
(L x W x H) 33 x 55 x 104 mm
Datasheet 1195132 Chauvin Arnoux C.A 702 Handheld multimeter Digital CAT IV 600 V, CAT III 1000 V
User & Safety Instructions 1195132 Chauvin Arnoux C.A 702 Handheld multimeter Digital CAT IV 600 V, CAT III 1000 V