
Number
Highlights & Details
C.A 703
- CAT IV 600 V, CAT III 1000 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
200 mA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
200 mA
- Measurement type (details)
Average
- Interfaces
none
- Power supply (details)
2x battery 1.5 V
- Height
104 mm
- Width
55 mm
- Length
33 mm
- Weight
145 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
CAT III 1000 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
C.A 703
- Display
Digital
- Dim
(L x W x H) 33 x 55 x 104 mm
- Features
Continuity tester
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1195133 Chauvin Arnoux C.A 703 Handheld multimeter Digital Continuity tester CAT IV 600 V, CAT III 1000 V
User & Safety Instructions
User & Safety Instructions 1195133 Chauvin Arnoux C.A 703 Handheld multimeter Digital Continuity tester CAT IV 600 V, CAT III 1000 V
User & Safety Instructions 1195133 Chauvin Arnoux C.A 703 Handheld multimeter Digital Continuity tester CAT IV 600 V, CAT III 1000 V
Description
This text is machine translated.
Scope of delivery
- 2 permanently connected test leads with test tips
- 2 batteries 1.5 V AAA



