
Number
Highlights & Details
C.A 742 voltage tester with IP2X test probes
- Voltage test up to 690 V/AC
- Single-pole phase conductor detection
- Automatic AC/DC detection
- This text is machine translated.
Technical specifications
- Frequencies: DC, 16 2/3 Hz to 800 Hz
- Input impedance: 300 kΩ
- Max. Peak current: 3.5 mARMS
- Polarity indicator: Yes
- Response threshold: 100 Ω typical (150 Ω max.)
- Power supply 2 batteries 1.5 V (AAA or LR 3).
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
Phase
- Display
Acoustic
Bargraph
LED
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 750 V
- Reading category
CAT IV 600 V
IP65
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 40 x 163 x 64 mm
- Weight
210 g
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
750 V
- Voltage reading range DC (min.)
12 V
- Width
163 mm
- Height
64 mm
- Length
40 mm
- Type
C.A 742 IP2X
Documents & Downloads
Datasheet
Datasheet 1666178 Chauvin Arnoux C.A 742 IP2X Two-pole voltage tester CAT IV 600 V Acoustic, Bargraph, LED
User & Safety Instructions
User & Safety Instructions 1666178 Chauvin Arnoux C.A 742 IP2X Two-pole voltage tester CAT IV 600 V Acoustic, Bargraph, LED
User & Safety Instructions 1666178 Chauvin Arnoux C.A 742 IP2X Two-pole voltage tester CAT IV 600 V Acoustic, Bargraph, LED
Description
Features
- Acoustic continuity tester
- Automatic switch-on/off
- Rotary field direction display up to 400 Hz
- Probe and test lead can be removed
Scope of delivery
- Black test probe Ø 2 mm and transparent protective cover
- Red test probe Ø 2 mm and durhsichtige protective cover
- Wrist strap
- 2 batteries 1.5 V LR03/AAA
- Operating instructions in 5 languages



