
Number
Highlights & Details
C.A 742 voltage tester
- Voltage test up to 690 VAC
- Single-pole phase conductor detection
- Automatic AC/DC detection
- Acoustic continuity tester
- Automatic switch-on/off
- Rotary field direction display up to 400 Hz
- Probe and test lead can be removed
- This text is machine translated.
Technical specifications
- Voltage testing
- Voltages:
- 12 V ≤ U ≤ 690 VAC
- 12 V ≤ U ≤ 750 VDC
- Frequencies: DC, 16 2/3 Hz to 800 Hz
- Input impedance: 300 kΩ
- Max. Peak current: 3.5 mARMS
- Polarity indicator: Yes
- Display dangerous voltages
- The red LED (Extra Low Voltage) lights up as soon as the voltage a nonhazardous safe low-voltage
- Exceeds the faster, the higher the voltage applied and flashes.
- Display external conductor/neutral
- With more than 50 V (45 - 65 Hz)
- With more than 150 V (16 2/3 Hz - 45 Hz)
- Acoustic continuity tester
- Response threshold: 100 Ω typical (150 Ω max.)
- Advanced continuity test: -
- Test current: ≤ 1 mA
- Idle voltage: ≤ 3.3 V
- Protection: up to 1000 V
- Rotary field direction indicator: No
- Acoustic Signal: intermittent at voltage detection, continuous in continuity test
- Standards and electrical safety:
- IEC 61010 600 V CAT IV
- IEC 61243-3 for voltage tester
- IEC 61326-1, emissivity and immunity in an industrial environment
- Protection of the housing
- Housing: IP65
- Test tips (depending on option and article): IP2X
- Climatic conditions use from -15°C to +45°C/20% to 95% relative humidity
- Power supply 2 batteries 1.5 V (AAA or LR3)
- Battery life 7 500 measurements to each 10 s
- Product type
Two-pole voltage tester
- Reading type
Continuity
Phase
- Display
LED
Acoustic
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 750 V
- Reading category
CAT IV 600 V
IP65
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 163 x 64 x 40 mm
- Weight
210 g
- Max. frequency
800 Hz
- Frequency range
800 Hz (max)
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
750 V
- Voltage reading range DC (min.)
12 V
- Width
64 mm
- Height
40 mm
- Length
163 mm
- Type
C.A 742
Documents & Downloads
Datasheet
Datasheet 1432154 Chauvin Arnoux C.A 742 Two-pole voltage tester CAT IV 600 V LED, Acoustic
User & Safety Instructions
User & Safety Instructions 1432154 Chauvin Arnoux C.A 742 Two-pole voltage tester CAT IV 600 V LED, Acoustic
User & Safety Instructions 1432154 Chauvin Arnoux C.A 742 Two-pole voltage tester CAT IV 600 V LED, Acoustic
Description
Scope of delivery
- 1 black probe tip 2 mm diameter and transparent protective cover
- 1 red test probe Ø 2 mm and durhsichtiger protective cover
- 1 Hand Strap
- 2 batteries 1.5 V LR03/AAA
- 1 Operating instructions in 5 languages



