
Number
Highlights & Details
Voltage tester, like a multimeter behave!
- Automatic AC and DC-detection
- Automatic detection of resistors, diodes and capacities
- Automatic range selection
- Display of dangerously high voltages
- Detachable probe tips
- Large illuminated display with 3000 digits
Technical specifications
- Measuring range: 0.3 Ω - 30 MΩ
- Measuring Capacity: 400 pF - 30 mF
- DC resistance: 10MΩ
- AC resistance: 10MΩ
- Display counts: 3000.
- Product type
Multifunction tester
- Reading type
Continuity
Phase
Resistance testing
- Display
LCD
- V AC reading range
100 up to 1000 V
- V DC reading range
3 up to 1000 V
- Reading category
CAT III 600 V
IP54
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 45 x 180 x 52 mm
- Weight
200 g
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
100 mV
- Voltage DC reading range (max.)
1000 V
- Voltage reading range DC (min.)
3 mV
- Width
180 mm
- Height
52 mm
- Length
45 mm
- Type
C.A 755
Documents & Downloads
Datasheet
Datasheet 1593623 Chauvin Arnoux C.A 755 Multifunction tester CAT III 600 V LCD
User & Safety Instructions
User & Safety Instructions 1593623 Chauvin Arnoux C.A 755 Multifunction tester CAT III 600 V LCD
User & Safety Instructions 1593623 Chauvin Arnoux C.A 755 Multifunction tester CAT III 600 V LCD
Description
The voltage tester C.A 755 is the ideal device for electricians, heating and air-conditioning technicians, mechanics, maintenance, etc… It allows you to work in complete safety:
- Double insulation
- Protected against voltage peaks up to 6 kV
Protected up to 1000 V for continuity tests, resistance and capacity measurements
Contact-free voltage detection
Display of dangerously high voltages
- Automatic shut-off after 10 minutes, do not use
With 600 V CAT III is the C.A 755 of the new Multimeter Standard IEC 61010-2-033.
It has the basic functions voltage measurement and continuity test, as well as the more specific multimeter functions resistance and capacitance measurement, as well as diode test. Thanks to its SMART function automatically detects the C.A 755 AC and DC voltages, as well as resistances, diodes and capacities.
The practical test probes are removable and easy to replace, and you can easily be clipped into in a recording on the housing.
This text is machine translated.
Features
- Voltage measurement: 3 mVDC to 1000 VDC / 100 mVac to 1000 VAC
- Resistance measurement: 0.3 Ω to 30 MΩ
- Capacity measurement 400 pF to 30 MF
- Diode testing
- Acoustic continuity test for R ≤ 30 Ω
- MEASUREMENT CATEGORY 600 V CAT III.
Scope of delivery
- C.A 755
- 1 set of thin probe tips CAT III/CAT IV (red/black)
- 2 alkaline batteries 1.5 V AAA/LR3
- 1 Operating instructions in 5 languages
- 1 Safety Data Sheet
- 1 inspection certificate





