
Number
Highlights & Details
Voltage tester C.A 757
- Automatic AC and DC-detection
- Automatic detection of resistors, diodes and capacities
- Automatic range selection
- Display of dangerously high voltages
- Detachable probe tips
- Flexible current transformer for current measurements up to 300 A at places difficult to access ladders
- Large illuminated display with 3000 digits
Technical specifications
- A/AC reading range: 0 A - 300 A
- Display counts: 3000.
- Product type
Multifunction tester
- Reading type
Phase
Continuity
- Display
LCD
- V AC reading range
100 up to 1000 V
- V DC reading range
3 up to 1000 V
- Reading category
CAT III 600 V
IP54
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 45 x 180 x 52 mm
- Weight
200 g
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
100 mV
- Voltage DC reading range (max.)
1000 V
- Voltage reading range DC (min.)
3 mV
- Width
180 mm
- Height
52 mm
- Length
45 mm
- Type
C.A 757
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1592692 Chauvin Arnoux C.A 757 Multifunction tester CAT III 600 V LCD
User & Safety Instructions
User & Safety Instructions 1592692 Chauvin Arnoux C.A 757 Multifunction tester CAT III 600 V LCD
User & Safety Instructions 1592692 Chauvin Arnoux C.A 757 Multifunction tester CAT III 600 V LCD
Description
The C.A 757 is a lightweight, fits well in the hand lying, user-friendly device in protection class IP54. It is protected against dust and fall from the height of up to 2m. On his illuminated 3000 digit display the measured values can be read directly. The practical test probes are removable and easy to replace, and they can be comfortably with your cables in a recording on the housing clipping.
The C.A 757 is easy to use and is quickly an indispensable tool for all testing and maintenance work, at optimum protection for the operator:
- Protected against voltage peaks up to 6 kV
Protected up to 1000 V in all types of measurements
Display of dangerously high voltages
- Automatic shut-off after 10 minutes, do not use
With its double insulation and 600 V CAT III is the C.A 757 of the new Multimeter Standard IEC 61010-2-033.
The C.A 757 automatically detects AC and DC voltages, as well as resistance, passages, diodes and capacities and it has a contact-free voltage detection.
Each C.A 757 is equipped with a flexible Mini Flex ® - current transformer supplied with the currents up to 300 A even in hard to reach places can be measured.
This text is machine translated.
Scope of delivery
- With flexible current transformer MiniFlex with 250 mm longer strommesschleife and connection cable to the device







