
Technical specifications
- Display LEDs + Illuminated digital display
- Voltage testing
- Voltages 12 Vac ≤ U ≤ 1000 VAC, 12 Vdc ≤ U ≤ 1400 Vdc, 1.0 V to 299,0 Vac/dc, 300V up to 1000 VAC/1400 Vdc
- Frequencies up to 800 Hz DC, 162/3
- Impedance> 500 kΩ
- Max. Peak current 3.5 mA rms
- Polarity indicator yes
- Redundant display of hazardous voltages.
- Detection of phantom voltages Yes (by switching to low impedance)
- Triggering the FI-protective switches Yes (by switching to load with low impedance) (approx. 30 mA at 230 V)
- Detection of external conductor/neutral for voltages over 50 V (45 - 65 Hz)
- At voltages over 150 V (162/3 - 45 Hz)
- Continuity & resistance
- The activation of the acoustic signal typically at 100 Ω (150 Ω max.)
- Advanced Continuity Test
- (Resistance measurement) 0.5 Ω to 2.999 kΩ
- Test current/idle voltage ≤ 1 mA/≤ 3.3 V
- Rotating field direction 2 conductor method with micro-processor
- Voltage L/L 50V ≤ U ≤ 1000 VAC (45 - 400 Hz)
- Acoustic signal is interrupted beep with voltages, continuous beep for continuity
- Electrical safety standards and IEC 61243-3:2009, EN 61243-3:2010, IEC 61010 1000V CAT IV
- Protection class IP 65
- Power supply 2 batteries 1.5 V LR06/AA
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
FI
Phase
Resistance testing
- Display
Acoustic
LED
- V AC reading range
12 up to 1000 V
- V DC reading range
12 up to 1400 V
- Load switching
30 mA
- Reading category
CAT IV 1000 V
IP65
Manufacturer's standards (no certificate)
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
1400 V
- Voltage reading range DC (min.)
12 V
- Type
C.A 773
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1391576 Chauvin Arnoux C.A 773 Two-pole voltage tester CAT IV 1000 V Acoustic, LED
User & Safety Instructions
User & Safety Instructions 1391576 Chauvin Arnoux C.A 773 Two-pole voltage tester CAT IV 1000 V Acoustic, LED
Description
An indispensable tool for each electrician in order to present the AC and DC voltages or the absence of voltage according to standards and to ensure that persons and systems against the dangers of the elekrtischen current are protected. Fully compliant with the standards EN 50110-1, IEC 61243-3 and DIN VDE 0682 Part 401, these voltage tester an excellent safety - 1000 V CAT IV - IP65.
This text is machine translated.
This text is machine translated.
Features
- Suitable for outdoor applications (IP 65)
- Use even under extreme conditions: Extended climate class S.
- Testing the FI-circuit breaker trip
- Digital display
- Complete self-test installed
- Built-in light for illumination of the measuring point
- Extended continuity test (R< 2 kΩ, 60 kΩ and 300 kΩ)
- 2-pole rotary field direction test according to the "2-wire procedure” up to 400 Hz, also works on isolating transformers and emergency power units
- Acoustic continuity tester
Scope of delivery
- Operating instructions in 5 languages
- 2 batteries 1.5 V LR06/AA
- 1 set of removable probe tips Ø 2 mm with transparent protective hood
- Prods-protection cap
- Strap with hook-and-loop fastener.











