
Highlights & Details
Pressure meter C.A. 850
- Large format display
- Precise and easy to use
- Robust housing
- Monitoring Mode
- Measurement of differential pressure
- Selectable measurement units
Technical specifications
- Product type
Pressure gauge
- Reading range
-6.89 - 6.89 bar
- Unit of measurement
Pressure
- Pick-up time (details)
0.5 s
ISO standards
- Display range
LCD display 4000 digits
- Print resolution
4 mbar
- Basic accuracy
0.3 %
- Excess pressure resistance
10.33 bar
- Dim
(L x W x H) 30 x 72 x 182 mm
- Resolution
0.004 bar
- Accuracy
0.3 %
- Reading range (max.)
6.89 bar
- Reading range (min.)
-6.89 bar
- Width
72 mm
- Height
182 mm
- Length
30 mm
Documents & Downloads
Datasheet
Datasheet 2388072 Chauvin Arnoux C.A 850 Pressure gauge Calibrated to (ISO standards) Pressure -6.89 - 6.89 bar
User & Safety Instructions
User & Safety Instructions 2388072 Chauvin Arnoux C.A 850 Pressure gauge Calibrated to (ISO standards) Pressure -6.89 - 6.89 bar
Description
The C.A 850 pressure gauge is ideal for measuring the pressure level in air conditioning systems, medical equipment and air pressure monitoring systems. Both the relative pressure – the pressure in psi in relation to the air pressure – and the differential pressure, i.e. the difference between two pressure levels, are measured. You can choose between 11 units of measurement : bar, mmHg, ozin2, Kg/cm2, in H2O, kPa, ftH2O, InHg, cmH2O, mbar.
This text is machine translated.
This text is machine translated.
Features
- Monitoring OF THE MIN and MAX values with time stamp
- Measurement of differential pressure
- Hold function of the measured value
- Auto switch-off
- Backlight
Scope of delivery
- Carrying case
- 2 connection hoses L=500 mm - inner ø 4 mm
- 9 V battery
- User manual



