
Highlights & Details
C-pliers - powerful clamp transformer for 1000 A !
- N/A
- Opening range of current clamps 52 mm
Technical specifications
- Transmission ratio (input/output): 1000/1
- Opening range of current clamps
52 mm
- Product type
Clamp meter adapter
- Type B
4 mm socket
DAkkS standards
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
1200 A
- Basic accuracy
0.5 %
- Dim
(L x W x H) 45 x 216 x 111 mm
- Current reading
AC
- Reading category
CAT III 600 V
CAT IV 300 V
- Weight
550 g
- Output signal (max.)
1 A
- Max. frequency
10 kHz
- Width
216 mm
- Height
111 mm
- Length
45 mm
Documents & Downloads
Datasheet
Datasheet 2468847 Chauvin Arnoux C100 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.1 - 1200 A
User & Safety Instructions
User & Safety Instructions 2468847 Chauvin Arnoux C100 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 0.1 - 1200 A
Description
The optimum adjustment of the magnetic circuit through a pendulum-joint system and a patented support system for the progressive opening of the jaw plates facilitate the operation.
cat III 600 V measurements can be made on most industrial and office building conductors due to the size of the 52 mm envelope.
This text is machine translated.
Scope of delivery
- 1 operating instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












