
Number
Highlights & Details
Check the air humidity and temperature-anywhere!
- Compact and with magnetic holder for stationary or mobile applications
- Large illuminated display
- Storage of up to 1 million measured values
- Can be networked via USB or Bluetooth
- Alarms and recording start via alarm value
- Up to 3 years battery operation
- Housing IP 54
- Software Data Logger Transfer with automatic report generation
Technical specifications
- Dew point:
- Measuring range: -20.0 to +60.0°Ctd
- Resolution: Display in °C: 0.1 °C
- From 10 to 40 °C ± (0.5 °C ± 1 digit) outside this range: ± (0.032 x (T-25) ± 1 digit)/T = temperature in °C
- Product type
Hygrometer
- Max. temperature
+60 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 32 x 187 x 72 mm
- Weight
260 g
- Weight, information
incl. battery
- Accuracy ± °C
0.5 °C
- Calibration range
Humidity
- Humidity reading range (max.)
98.0 RH
- Humidity reading range (min.)
3.0 RH
- Humidity reading accuracy
2 RH
- Width
187 mm
- Height
72 mm
- Length
32 mm
- Interfaces
Bluetooth®
USB
- Min. temperature
-10 °C
- Features
Data logger + wireless USB interface
Data logging function
Dew point/mould detector
Documents & Downloads
Datasheet
Datasheet 1593633 Chauvin Arnoux C.A 1246 Hygrometer 3.0 RH 98.0 RH Data logger + wireless USB interface, Data logging function, Dew point
User & Safety Instructions
User & Safety Instructions 1593633 Chauvin Arnoux C.A 1246 Hygrometer 3.0 RH 98.0 RH Data logger + wireless USB interface, Data logging function, Dew point
Description
The device is via USB or Bluetooth can be interlinked so that alarms and a start value recording via the Software Data Logger transfer can be programd.
This text is machine translated.
Features
- Relative humidity: from 3.0% to 98.0% rel. humidity
- The temperature in the Room: From -10.0°C to +60.0°C
- Dew point: from -20.0°Ctd to +60.0°Ctd
- Functions: Min, Max, Hold, Alarms/°C or °F / Display Lighting
- Storage of up to 1 million measured values
- USB or Bluetooth interface
- Housing IP 54
- Dimensions: 187 x 72 x 32 mm
- Weight: 260 g (with batteries)
Scope of delivery
- C.A 1246
- Bag
- 3 alkaline batteries 1.5 V AA
- USB cable
- Test report
- Quick Guide (complete instructions and Software Data Logger Transfer, on the Chauvin Arnoux Website)




