
Number
Highlights & Details
C.A 1954 DiaCAM thermal imaging camera 2
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to 250 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 80 mK
Technical specifications
- Supplied with CAm Report ® - the software for analysis of thermal images
- Protection class: IP54
- Type
C.A 1954
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
USB
- Temperature reading range (max.)
250 °C
- Temperature reading range (min.)
-20 °C
- Optics
38° x 28°
- Frame rate
9 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
80 mK
- Dim
(L x W x H) 83 x 225 x 125 mm
- Focus
Fixed-focus
- Geometric resolution (IFOV)
4.1 mrad
- Weight
700 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 250 °C
- Width
225 mm
- Height
125 mm
- Length
83 mm
- Connection
Bluetooth
USB
- Power supply (details)
4 x NiMH rechargeable batteries
Manufacturer's standards (no certificate)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1840846 Chauvin Arnoux C.A 1954 IR camera -20 up to 250 °C 160 x 120 Pixel 9 Hz
User & Safety Instructions
User & Safety Instructions 1840846 Chauvin Arnoux C.A 1954 IR camera -20 up to 250 °C 160 x 120 Pixel 9 Hz
Warranty Terms
Warranty Terms 1840846 Chauvin Arnoux C.A 1954 IR camera -20 up to 250 °C 160 x 120 Pixel 9 Hz
Description
The C.A 1954 is also perfectly suitable for the mechanical maintenance
And makes great help when troubleshooting:
• To detect anomalies and interference in internal components before the engine is overheated
• By examining the heat development mechanical components and discovery of wear points, incorrectly aligned shafts, lack of lubrication, setting errors, etc.
This text is machine translated.
Scope of delivery
- Resistant carrying case with 4 NiMH rechargeable batteries and charger
- 1 μSD memory card HC
- 1 USB cable
- 1 Bluetooth Headset
- 1 measurement protocol software CAm Report ® on CD-ROM
- User manual






