
Number
Highlights & Details
C.A 5011 incl. transport case
- RMS measurement
- Illuminated digital display with 4000 digits and analogue display and Nullgalvanomter
Technical specifications
- Voltage reading range DC (min.)
400 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
400 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
400 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
400 µA
- Amperage reading range AC (max.)
10 A
- Measurement type (details)
True RMS
- Power supply (details)
9 V battery
- Height
105 mm
- Width
160 mm
- Length
56 mm
- Weight
500 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
AC/DC
- Type
C.A 5011
- Display
Digital
Analogue
- Display (counts)
4000
- Dim
(L x W x H) 56 x 160 x 105 mm
Documents & Downloads
Datasheet
Datasheet 1432153 Chauvin Arnoux C.A 5011 Handheld multimeter Digital, Analogue CAT III 1000 V, CAT IV 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 1432153 Chauvin Arnoux C.A 5011 Handheld multimeter Digital, Analogue CAT III 1000 V, CAT IV 600 V Display (counts): 4000
Description
"Fus": Monitoring of high-power fuse
"VoltestTM": External voltage display at
Resistance measurements
Two supplementary indicators:
Digital with background lighting for high accuracy
Analogue for fast reading and trend detection
Automatic AC/DC detection
Compact, shock-proof casing with versatile
"MultistandTM"-Folding Prop
This text is machine translated.
Scope of delivery
- Set of test leads
- 9 V batteries
- User manual
- Hard case

