
Number
Highlights & Details
True RMS digital multimeter CA5233
- EN 61010 CAT IV 600V / CAT III 1000V
- Small, compact, IP54
- Overload protected up to 8000 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 1000 µF
- Frequency reading range
10 Hz - 3000 Hz
- Temperature
-20 to 760 °C (K thermo element)
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Frequency range
40 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
155 mm
- Width
75 mm
- Length
75 mm
- Weight
320 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
CAT III 600 V
- Voltage metering
AC
DC
- Current reading
AC/DC
- Type
C.A 5233
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 75 x 75 x 155 mm
- Temperature reading range (max.)
+760 °C
- Temperature reading range (min.)
-20 °C
- Basic accuracy
±0.2 %
- Displays
6000 counts
- Reading category
CAT IV 600V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 103515 Chauvin Arnoux C.A 5233 Handheld multimeter Digital CAT IV 600 V, CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 103515 Chauvin Arnoux C.A 5233 Handheld multimeter Digital CAT IV 600 V, CAT III 600 V Display (counts): 6000
Description
Features
- Voltage measurement up to 600 V AC / DC, max. resolution 0.01 mV
- High sensitivity and resolution up to 0.01 mV
- VLowZ measuring function to avoid measurement errors due to stray voltages
- AC/DC currents up to 10 A direct, max. resolution 1mA
- Resistance measurement up to 60MΩ, max. resolution 0.1 Ω
- Contact voltage detection: the display lights up red
- Frequency / duty cycle: up to 3kHz
- Capacitance measuring range up to 1000 µF, max. resolution 0.01 nF
- Temperature measuring range -20 °C to +760 °C (K thermo element)
- MIN./MAX. recording, relative measurement.
Scope of delivery
- Test leads
- 9 V battery pack
- Instructions for use.






