
Number
Highlights & Details
Installation tester C.A 6113
- 17-in-1
- 600 V CAT III
- Complies with DIN VDE 0100-600 / DIN VDE 0105-100 /DIN VDE 0413, EN 61557, IEC 60364-6, ÖVE/ÖNORM E 8001, and NIN/NIV test standards
- Suitable for TT, TN and IT earthing arrangements
- RCD and FI type AC, A testing
- Built-in fuse chart
- Li-ion battery
Technical specifications
- Continuity/impedance test: Nominal / reading range / resolution:> 200 mA / 39.99 Ω / 0.01 Ω / ± (1.5 % of the displayed value + 2 digits)
- 12 MA / 39.99 Ω and 399.9 Ω / 0.01 and 0.1 Ω /± (1.5 % of the displayed value + 5 digits) with acoustic signal
- Reading range / resolution / accuracy: 4 kΩ / 1 Ω / ± (1.5 % of the displayed value + 5 digits)
- 40 KΩ - 400 kΩ / 10 Ω - 100 Ω / ± (1.5 % of the displayed value + 2 digits)
- IR test (Megger) at 50 / 100 / 250 / 500 / 1000 V DC
- Reading range / resolution / accuracy: 0.01 MΩ to 2 GΩ / 10 kΩ to 1 MΩ / ± (5% of the displayed value + 3 digits)
- Short circuit current: ≤ 3mA
- Earth test: three-pole reading: 0.50 Ω to 40 Ω / 0.01 Ω / ± (2% of the displayed value + 10 digits)
- 40 Ω to 15 kΩ / 0.1 Ω to 1 Ω / ± (2% of the displayed value + 2 digits)
- Reading range / resolution / accuracy: 15 kΩ to 40 kΩ / 10 Ω / ± (10 % of the displayed value + 2 digits)
- In addition: impedance reading of RH & RS auxiliary probes (up to 40 kΩ)
- Complies with SEV 3569 standard
- Selective earth testing (1 probe): 0.20 Ω to 39.99 Ω - 40 Ω to 399.9 Ω / 0.01 Ω - 0.1 Ω / ± (10 % of the displayed value +10 digits) Isel via clamp loop impedance test (ZS (L-PE) and ZI (L-N and L-L)) - voltage load earth testing (1 probe): EARTH TEST DURING OPERATION
- System operating voltage / frequency: 90 to 500 V / 15.8 to 17.5 Hz - 45 to 65 Hz
- High test current (FI/RCD trip) ZS (L-PE) & ZI (L-N and L-L)
- Reading range / resolution/ accuracy: Max. test current: 7.5 A
- (0.050) 0.100 Ω to 0.5 Ω / 0.001 Ω / ± (10 % of the displayed value + 20 digits) 0.5 Ω to 3.999 Ω / 0.001 Ω / ± (5% of the displayed value + 20 digits)
- 3.999 to 39.99 Ω / 0.01 Ω / ± (5% of the displayed value + 2 digits)
- 39.99 Ω to 399.99 Ω / 0.1 Ω / ± (5% of the displayed value + 2 digits)
- No trip (ZS (L-PE) only): test current 6 mA - 9 mA - 12 mA (selectable)
- 0.20 Ω to 0.99 Ω / 0.01 Ω / ± (15 % of the displayed value + 10 digits)
- 1.00 to 1.99 Ω / 0.01 Ω / ± (15 % of the displayed value + 3 digits)
- 2.00 to 39.99 Ω / 0.01 Ω / ± (10 % of the displayed value + 3 digits)
- 40.00 Ω to 399.9 Ω / 0.1 Ω / ± (5% of the display value + 2 digits)
- 400 to 3 999 Ω / 1 Ω / ± (5% of the displayed value + 2 digits)
- Short circuit current (Ik) calcualtion (PFC (Zi)), I Sc PSCC (Zi): fault current and short circuit current: 0.1 A to 20 kA
- Fuse chart? Yes
- Voltage drop ΔU% (Zi): -40% to 40%
- Additional readings: ohmic impedance (Zs) and capacitve impedance (Zi)
- Additional readings: current via C177/C177A current clamp: 5 mA to 199.9 (C177A)
- Current via MN77 current clamp: 0 to 550 V AC/DC / DC at 15.8 Hz to 500 Hz
- Voltage: 0 to 550 V AC/DC / DC and 15.8 to 500 Hz
- Frequency range: 10 Hz - 500 Hz
- Line conductor phase sequence: 20 V to 500 V AC
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT VI 300 V
- Interfaces
none
- Dim
(W x H x D) 280 x 190 x 128 mm
- Weight
2.2 kg
IP53
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Earth leakage current
Touch voltage
Voltage
- DIN standard
DIN IEC 60364
DIN EN 61557
- Display type
Digital (LCD)
- Width
280 mm
- Height
190 mm
- Test procedure
manual
- Voltage supply
Battery
- Memory
No
- Type
C.A 6113
- VDE standard
0100
0105
0413
- Depth
128 mm
Documents & Downloads
Datasheet
Datasheet 1270997 Chauvin Arnoux C.A 6113 Electrical tester VDE standard 0100, 0105, 0413
User & Safety Instructions
User & Safety Instructions 1270997 Chauvin Arnoux C.A 6113 Electrical tester VDE standard 0100, 0105, 0413
Description
This text is machine translated.
Features
- Complies with DIN VDE 0100-600 / DIN VDE 0105-100 /DIN VDE 0413, EN 61557, IEC 60364-6, ÖVE/ÖNORM E 8001, and NIN/NIV test standards
- Easy to set up and use, guidelines for each test function including graphs
- Suitable for TT, TN and IT earthing arrangements
- Testing of RCD/FI type A unsd AC
- Comes with a fuse chart enabling quick assessment of the readings
- Li-ion rechargeable battery for portable use
- Reads voltage, current (via current clamp), wattage. wave forms and harmonics
- Voltage drop test to determine appropriate cable cross-sections
- Loop impedance test, 1 mΩ resolution
- Built-in memory
- 17 functions. 1 device.
Scope of delivery
- 1 installation tester with carry bag
- 1 Type 2 Mains adapter/charger
- Battery pack NiMH35KW
- 1 3-pole probe with 3 safety leads (red, blue and green)
- 3x probe (Ø 4 mm, red, blue and green)
- 3x alligator clip (red, blue and green)
- 2x safety test leads (3 m, L-shape/straight, red and black)
- 1 3-pin Euro cable
- 1 2-pin Euro cable
- 1 probe for remote control
- 1 carrying strap
- 1 Scree protector (pre-fit)
- 1 shoulder strap for hands-free operation (4 points)
- User manuals in 6 languages on CD
- 1 Safety Data Sheet (20 languages)









