
Highlights & Details
Multi-functional tester for electrical devices Machines and control cabinets
- Capacitive color touch screen
- Automatic test sequences
- Storage of test results on memory card up to 32 GB
- High voltage test 5 kVAC / 6 kVDC, continuity test 25 A, insulation test 1 000 V.
- Spare leakage current measurement, earth conductor current measurement, differential leakage current measurement, contact current measurement
- Measurement of the external and internal discharge time up to 10 s / 550 V peak
- Function test of P, Q, S, PF, cos φ, THDU, THDI, U and I.
- Connections for foot switches, warning lights, PC
- Suitable for mains types TT, TN, IT 230 V / 115 V.
Technical specifications
- Product type
Equipment tester
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
CAT II 690 V
- Interfaces
RS232
USB
micro-SD slot
Bluetooth®
- Dim
(L x W x H) 155 x 435 x 292 mm
- Weight
17000 g
IP40
IP50
- Reading range (VDE)
Touch voltage
Voltage
Frequency
Electrical load
Leakage current
Reactive power
Apparent power
Active power
Earth leakage current
Differential current
Show more
- Display type
Digital (LCD)
- Width
435 mm
- Height
292 mm
- Length
155 mm
- Test procedure
automated
manual
- Memory
Yes
- Type
C.A 6165
- Features
built-in colour touchscreen
incl. software
Documents & Downloads
Datasheet
Datasheet 2145059 Chauvin Arnoux C.A 6165 Equipment tester
User & Safety Instructions
User & Safety Instructions 2145059 Chauvin Arnoux C.A 6165 Equipment tester
User & Safety Instructions 2145059 Chauvin Arnoux C.A 6165 Equipment tester
Information
Information 2145059 Chauvin Arnoux C.A 6165 Equipment tester
Information 2145059 Chauvin Arnoux C.A 6165 Equipment tester
Description
He finds his areas of application mainly in:
Manufacturers of electrical equipment and equipment for conformity testing (CE marking)
Electrical installers for testing low-voltage control cabinets
Maintenance companies for industry to check the conformity of machinery or equipment
Service companies for repairs and conformity testing of electrical equipment
Test organizations for recurring tests
Technical training centers
This text is machine translated.
Scope of delivery
- 2 x high-voltage test pistols with 2 m long cables
- 1 x certificate with measurement protocol
- 1 x connection cable RS232
- 1 x USB connection cable
- 1 x CD-ROM with operating instructions and the MTLink software
- 1 x EURO mains connection cable
- 1 x standard carrying case
- 2 x double test leads for continuity testing, 2.5 m long
- 1 x set of cables for insulation testing, red, black, 2.5 m long
- 1 x single test lead for continuity testing, 1.5 m long
- 2 x crocodile clips black
- 3 x crocodile clips red
- 2 x test probes 1 kV CAT IV red and black
- 1 x EURO discharge cable
- 1 x Safety data sheet
- 1 quick start guide FR/GB on paper (DE/ES/IT on the CD-ROM)

