
Number
Highlights & Details
CA 6612 Rotating field direction tester
- Simple device for displaying and testing the phase sequence of the external conductor
- Indicates the presence of all external conductors and their phase sequence
- Check immediately upon connection of the equipment
- Phase sequence is displayed on LCD display with arrow L (counter-clockwise) and arrow R (clockwise)
- Without batteries: Power is supplied directly from the mains to which the CA 6612 is connected
- Magnetic casing for simplifying the connection
- Colour marking of the connections to avoid incorrect connections
Technical specifications
- Operating voltage 40 V to 850 V between two conductors
- Power supply via the measurement connections
- Product type
Phase and EMF tester
- Reading type
Rotating magnetic field
Phase
- Display
LCD
- V AC reading range
40 up to 850 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP40
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 31 x 135 x 75 mm
- Weight
140 g
- Max. frequency
400 Hz
- Min. frequency
15 Hz
- Frequency range
15 Hz - 400 Hz
- V AC reading range (max.)
850 V
- V AC reading range (min.)
40 V
- Width
135 mm
- Height
75 mm
- Length
31 mm
- Type
CA 6612
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3743731 Chauvin Arnoux CA 6612 Phase and EMF tester CAT III 1000 V, CAT IV 600 V LCD
User & Safety Instructions
User & Safety Instructions 3743731 Chauvin Arnoux CA 6612 Phase and EMF tester CAT III 1000 V, CAT IV 600 V LCD
Warranty Terms
Warranty Terms 3743731 Chauvin Arnoux CA 6612 Phase and EMF tester CAT III 1000 V, CAT IV 600 V LCD
Description
The CA 6612 is a reliable rotary field direction tester for the quick and simple determination of the phase sequence in three-phase systems. It was developed especially for use in installation, maintenance and service and helps specialists in recognizing errors like interrupted external conductor in an early stage. The test is carried out automatically after the connection of the test leads, whereby the results are displayed clearly and clearly on the LED display. Thanks to robust construction and intuitive handling, the device Ideal is suitable for the daily use in industrial environments.
Your benefits at a glance
• Quick and automatic display of the phase sequence without additional settings
• Detects breaks in external conductors at an early stage
• Increases safety when commissioning and servicing equipment
• Intuitive operation through immediate test results after connection
• Reduces faulty connections thanks to color-coded test leads
• Maintenance-free operation without separate power supply (no battery required)
• Compact and lightweight for mobile use
Typical areas of application:
• Testing of three-phase installations in buildings and industrial plants
• Check the phase sequence for new installations
• Maintenance and service of electrical distribution systems
• Troubleshooting power and connection problems
• Used by electrical installers and service technicians
Technical highlights
• Indicates the presence of all external conductors and their phase sequence
• Voltage range: 40 V to 850 V AC between external conductors
• Frequency range: 15 Hz to 400 Hz
• Electrical safety: CAT IV 600 V / CAT III 1000 V.
• Automatic phase sequence test immediately after connection of the test leads
• Supply via the measuring connections (no battery required)
• LCD display for clear display of results
This text is machine translated.
Scope of delivery
- 1 carrying case
- 3 Measuring leads
- 3 alligator clips
- 1 operating instructions in 5 languages






