
Highlights & Details
CA 8345 Power and mains analyzer Class A complete set
- Action package with 4 flexible current transformers Flex MA194-350 and protocol software DataView
- Power quality analyzer of class A, fully compliant with IEC 61000-4-30
- Model with mains / charger PA40W-2 for Verso the device to be supplied with power over long periods of use via a socket and for recharging the battery
- Very powerful: Simultaneous recording and calculation of hundreds of parameters every 10 (50 Hz) or 12 (60 Hz) periods
- Handy device with a large color touch-screen, intuitive user interface and real-time display
- Versatile selection of current transformers for measuring currents of different thicknesses from 5 mA up to 10 kA
- Many communication options: USB stick, SD card, USB, Ethernet, WLAN, Web server for remote control, …
- Power analyzer transfer software for device configuration, data transfer and analysis
Technical specifications
- Product type
Network diagnostics
- Reading category
CAT IV 1000 V
- Display (details)
7-inch color LCD touchscreen (WVGA)
- Phase detection
Yes
- PG recognition
Yes
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 285 x 55 x 200 mm
- Weight
1900 g
- Measurement type
3-phase
- Features
Graphic display
Clamp meter
Data logger
- Width
55 mm
- Height
200 mm
- Length
285 mm
- Interfaces
USB
Wi-Fi
Wi-Fi
SD card
Ethernet
Documents & Downloads
Datasheet
Datasheet 3364179 Chauvin Arnoux CA 8345 Network diagnostics 3-phase Graphic display, Clamp meter, Data logger
User & Safety Instructions
User & Safety Instructions 3364179 Chauvin Arnoux CA 8345 Network diagnostics 3-phase Graphic display, Clamp meter, Data logger
Description
In this complete set 4 flexible current transformers Flex MA194-350 and the protocol software DataView are contained.
The MA194-350 are flexible current transformers with a loop length of 350 mm and a wrap diameter of 100 mm. It enables measurements from 100 mA to 10 kA AC with the power and mains analyzer CA 8336. Because of the thin shape the mini Flex current transformer offers an optimal Flex compatibility, which is of special advantage when enclosing the conductor.
With the help of the analysis and logging software DataView you can create detailed, professional reports on Basi's of your measured data in a few steps for your internal documentation or for publishing it to your customers.
The CA 8345 is a power analyzer and voltage quality tester class A.
It belongs to the series of Qualistar+ devices, possesses a comfortable user interface and is easy to use. A multilingual online help can be retrieved at any time on its large LCD touch screen
This handy device is especially designed for testing and maintenance services of industrial and commercial systems. It provides an immediate and accurate overview of the most important quality characteristics of the electrical network and, like all Qualistar devices, is suitable for each type of system
In order to be safe, the CA 8345 automatically detects the type of connected current sensor.
The measurements of the CA 8345 are characterized by high accuracy. It calculates many values from them and has numerous editing functions. It thus offers the user all the measurement values necessary for the monitoring of electrical distribution networks and the increase of energy efficiency. Also the costs of electricity consumed can be determined very quickly.
As required by the IEC 61000-4-7-1, the analyzer shows the available harmonics and the intermediate harmonics. At the same time, the device also detects the Power-line currents running via the network.
The CA 8345 monitors all events occurring in the network:
• Trend and change diagrams of the power parameters
• Adjustable alerts, with the ability to send e-mails to the user
• Transients of 2.5 µs
• Shock shafts with 12 kV over the duration of 500 ns
• TrueInrush detection, for the detection of high inrush currents...
• In monitoring mode, the instrument records the measured data for a certain period of time to analyze the voltage quality according to EN 50160 standard.
Networking
In addition to the removable SD card or USB stick, the measurement data of the CA 8345 can also be transmitted over larger distances using USB connection, remote connections, Wifi (direct or via server) or RJ45. In the mode as an IRD server, the measurement data can be queried from anywhere in the world without endangering the security of the Internet network.
In addition, the measurements made with a Qualistar Class A can be processed and evaluated with the Power Analyzer Transfer software.
This software PAT3 can be downloaded from our support website.
The Qualistar CA 8345 is certified in Class A according to IEC 61000-4-30 ED3, see certificate.
IEC 62586 standard used for certification.
This text is machine translated.
Scope of delivery
- 1 carrying case
- 4 flexible current transformer Flex MA194-350
- 1 Software Dataview
- 1 PA40W-2 mains / charger with power cable
- One strap
- 1 set of colored identification parts
- 5 cable coiler reeling box
- 1 Magnetic holder with hook
- 1 USB-cables A/B 1.80 m length
- 1 set of 5 test leads and alligator clips
- 1 SD memory card
- 1 Test certificate
- 1 Safety Data Sheet








