
Highlights & Details
D-clamps - exact measurement of alternating currents up to 3000 A !
- N/A
Technical specifications
- Gear ratio (input/output): 3000/5
- Product type
Clamp meter adapter
- Type B
4 mm socket
DAkkS standards
- A AC reading range (min.)
1 A
- Amperage reading range AC (max.)
3600 A
- Basic accuracy
1 %
- Dim
(L x W x H) 48 x 120 x 315 mm
- Current reading
AC
- Reading category
CAT III 600 V
CAT IV 300 V
- Weight
1200 g
- Output signal (max.)
5 A
- Max. frequency
5 kHz
- Width
120 mm
- Height
315 mm
- Length
48 mm
Documents & Downloads
Datasheet
Datasheet 2468819 Chauvin Arnoux D33N Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 1 - 3600 A
User & Safety Instructions
User & Safety Instructions 2468819 Chauvin Arnoux D33N Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 1 - 3600 A
Description
The rectangular shape of the jaws, the quality of the magnetic circles and the distributed windings allow precise measurements on thick cables and busbars.
This text is machine translated.
Scope of delivery
- 1 operating instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













