
Number
Highlights & Details
F203 multi-use clamp-on ammeter
- TRMS AC / DC multiple clamp meter for AC and DC applications at low current strengths up to 600 A AC / 900 A DCEncapsulation-Ø: 34 mmWith True Inrush function: Start-up currents of motors and current requirements of plants can be determined in a simple wayIntelligent adapter function for direct connection of sensors with AC or DC voltage output for immediate display (luxmeter, tachometer, ...)High electrical safety with 600 V CAT cat IV.BASIC FUNCTIONS: V AC, V DC, A AC, A DC, FREQUENCY, Resistance, Acoustic Continuity test, diode test, temperatureAdditional functions: Adapter function, MIN / MAX, true inrush, relative measurement
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
900 A
- A AC reading range (min.)
0.15 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 60 kΩ
- Frequency reading range
5 Hz - 20 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
5 Hz - 3 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
42 mm
- Width
78 mm
- Length
222 mm
- Weight
340 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
F203
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 222 x 78 x 42 mm
- Temperature reading range (max.)
+1200 °C
- Temperature reading range (min.)
-60 °C
- Opening range of current clamps
34 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 102536 Chauvin Arnoux F203 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 102536 Chauvin Arnoux F203 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Scope of delivery
- 1 set of test leads with probes
- 1 K-type thermocouple sensors with banana plugs
- 1 battery 9 V.
- 1 carrying case
- 1 quick start guide and operating instructions in 5 languages on CD-ROM


