
Number
Highlights & Details
F205 multi-use clamp-on ammeter
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Power measurement: 1 W - 600 kW
- Voltage reading range DC (min.)
0.15 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.25 A
- A DC reading range (max.)
900 A
- A AC reading range (min.)
0.25 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 60 kΩ
- Frequency reading range
5 Hz - 20 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
5 Hz -3 kHz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
42 mm
- Width
78 mm
- Length
222 mm
- Weight
340 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
F205
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 222 x 78 x 42 mm
- Features
Continuity tester
- Opening range of current clamps
34 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 102537 Chauvin Arnoux F205 Clamp meter Digital Continuity tester CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 102537 Chauvin Arnoux F205 Clamp meter Digital Continuity tester CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Scope of delivery
- 1 set of test leads
- 1 set of test probes
- 1 alligator clips
- 1 battery 9 V.
- 1 carrying case
- 1 quick start guide and operating instructions in 5 languages on CD-ROM




