
Highlights & Details
F607 power and harmonics measurement pliers
- TRMS AC+DC multi-purpose clamp meter for mixed AC+DC applications as well as analyzes and diagnostics at high currents up to 2000 A AC / 3000 A DC60 mm Ø / simultaneous display of 3 measured valuesWith True Inrush function: Start-up currents of motors and current requirements of plants can be determined in a simple wayImmediate measurement of active, reactive and apparent power as well as power factor PF and displacement factor DPFHarmonic analysis up to 25. Order (frequency analysis): Measure THD values of distorted signalsMeasurement data recording and Bluetooth: Detect brief disturbances, analyze data on the PC and generate reports!BASIC FUNCTIONS: V AC, V DC, V AC+DC, A AC, A DC, A AC+DC, frequency, resistance, acoustic Continuity testingAdditional functions: MIN / MAX, power, THDf / THDr, displacement factor, peak+ / peak-, True Inrush, harmonics (0 to 25. Order), Ripple, data recording, PC software, Bluetooth
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
3000 A
- A AC reading range (min.)
0.15 A
- Amperage reading range AC (max.)
2000 A
- Reading range - resistance
0.1Ω - 100 kΩ
- Frequency reading range
5 Hz - 20 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
5 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
4 x AA battery
- Height
41 mm
- Width
111 mm
- Length
296 mm
- Weight
640 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
F607
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 296 x 111 x 41 mm
- Features
Data logger
- Opening range of current clamps
60 mm
Documents & Downloads
Datasheet
Datasheet 102550 Chauvin Arnoux F607 Clamp meter Digital Data logger CAT IV 1000 V Display (counts): 10000
User & Safety Instructions
User & Safety Instructions 102550 Chauvin Arnoux F607 Clamp meter Digital Data logger CAT IV 1000 V Display (counts): 10000
Description
This text is machine translated.
Scope of delivery
- 1 set of test leads
- 1 set of test probes
- 2 alligator clips
- 4 x 1.5 V batteries
- 1 carrying case
- 1 quick guide and operating instructions in 5 languages on CD-ROM


