There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
45 mm
Clamp meter adapter
BNC plug
Manufacturer's standards (no certificate)
0.5 A
300 A
9 V battery pack
AC
CAT IV 600 V
250 g
4.5 V
1 MHz
Flexible
Max. 4.5 V
CAT IV 600V
IEC 61010, IP 50.
Datasheet 126761 Chauvin Arnoux MA 200-45 Clamp meter adapter A/AC reading range: 0.5 - 300 A Flexible
User & Safety Instructions 126761 Chauvin Arnoux MA 200-45 Clamp meter adapter A/AC reading range: 0.5 - 300 A Flexible