
Number
Highlights & Details
MA 400D-170
- CAT IV 600 V
Technical specifications
- Product type
Clamp meter
- A AC reading range (min.)
0.02 A
- Amperage reading range AC (max.)
400 A
- Measurement type (details)
True RMS
- Frequency range
10 Hz - 3 kHz Hz
- Interfaces
none
- Power supply (details)
2x AAA battery
- Height
100 mm
- Width
60 mm
- Length
20 mm
- Weight
130 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Current reading
AC
- Type
MA 400D-170
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 20 x 60 x 100 mm
- Opening range of current clamps
170 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 674471 Chauvin Arnoux MA 400D-170 Clamp meter, Handheld multimeter Digital CAT IV 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 674471 Chauvin Arnoux MA 400D-170 Clamp meter, Handheld multimeter Digital CAT IV 600 V Display (counts): 4000
Description
The units are mains-independent and have a digital display with 4,000 points, which directly shows the measured current. The devices are easy to install, thanks to an exclusive locking system for the measurement loops, and with their magnetic multifix holder they can be fixed anywhere in the cabinet.
The included belt simplifies the storage of DigiFLEX.
This text is machine translated.
Scope of delivery
- 2 batteries AAA 1.5 V
- 1 Velcro strip
- 1 operating instructions in 5 languages



