
Number
Highlights & Details
Digital TRMS ammeter DigiFlex MA400D-250
- Digital TRMS ammeter with flexible current transformer (Ø 70 mm, 250 mm loop length)Compact, independent and easy to useDirect display of AC currentMeasurement range from a few ten mA to 400 AHOLD function and maximum value storage
Technical specifications
- Product type
Clamp meter
- A AC reading range (min.)
0.02 A
- Amperage reading range AC (max.)
400 A
- Measurement type (details)
True RMS
- Frequency range
10 Hz - 3 kHz Hz
- Interfaces
none
- Power supply (details)
2x AAA battery
- Height
100 mm
- Width
60 mm
- Length
20 mm
- Weight
130 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Current reading
AC
- Type
MA 400D-250
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 20 x 60 x 100 mm
- Opening range of current clamps
250 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 674472 Chauvin Arnoux MA 400D-250 Clamp meter, Handheld multimeter Digital CAT IV 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 674472 Chauvin Arnoux MA 400D-250 Clamp meter, Handheld multimeter Digital CAT IV 600 V Display (counts): 4000
Description
The powerful DigiFlex current measuring devices are very easy to use: With only two buttons the user can switch on the device, deactivate the automatic switch-off and control the display storage (HOLD) or the maximum value storage (MAX HOLD).
The integrated digital display with 4000 counts shows the current strength directly. The practical shape of the housing ensures that it fits well in the hand, the optional Multifix multi-purpose magnet holder enables The Attachment of the device to iron or steel surfaces.
This text is machine translated.
Scope of delivery
- 2 batteries AAA 1.5 V
- 1 Velcro strip
- 1 operating instructions in 5 languages



