
Number
Highlights & Details
Chauvin Arnoux MH60 Clamp meter adapter A/AC reading range: 0.01 - 140 A A/DC reading range: 0.01 - 140 A
- N/A
- Opening range of current clamps 27 mm
Technical specifications
- Opening range of current clamps
27 mm
- Basic accuracy
1.5 %
- Dim
(L x W x H) 28 x 138 x 49 mm
- Weight
200 g
- Type B
BNC plug
- Current reading
AC/DC
- Height
49 mm
- Length
28 mm
- Width
138 mm
- Max. frequency
1 MHz
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Amperage reading range AC (max.)
140 A
- A AC reading range (min.)
0.01 A
- A DC reading range (max.)
140 A
- Amperage reading range DC (min.)
0.01 A
- Output signal (max.)
1.4 V
- Product type
Clamp meter adapter
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1666193 Chauvin Arnoux MH60 Clamp meter adapter A/AC reading range: 0.01 - 140 A A/DC reading range: 0.01 - 140 A
User & Safety Instructions
User & Safety Instructions 1666193 Chauvin Arnoux MH60 Clamp meter adapter A/AC reading range: 0.01 - 140 A A/DC reading range: 0.01 - 140 A
User & Safety Instructions 1666193 Chauvin Arnoux MH60 Clamp meter adapter A/AC reading range: 0.01 - 140 A A/DC reading range: 0.01 - 140 A
Description
The MH60 is compact and its enclosing diameter is 26 mm. It is suitable for many areas of application: Power electronics, automotive technology, production of electrical products, etc.
The MH60 can be supplied with current from oscilloscope via a mains adapter or via the permanently sealed µUSB connection cable. The built-in NiMH rechargeable battery enables operation of approx. 8 hours independent of the mains.
This text is machine translated.
Scope of delivery
- 1 Power supply
- 1 USB connection cable / µUSB
- 1 operating instructions in 5 languages
Frequently Bought Together
(*All information is plus legal VAT)€ 907.56€ 903.35*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































