
Highlights & Details
MINI-pliers - small and compact!
- N/A
Technical specifications
- Transmission ratio (input/output): 1000/1
- Product type
Clamp meter adapter
- Type B
4 mm plug
ISO standards
- A AC reading range (min.)
50 mA
- Amperage reading range AC (max.)
100 A
- Basic accuracy
1 %
- Dim
(L x W x H) 25 x 130 x 37 mm
- Current reading
AC
- Reading category
CAT III 600 V
CAT IV 300 V
- Weight
180 g
- Output signal (max.)
0.15 A
- Max. frequency
10 kHz
- Width
130 mm
- Height
37 mm
- Length
25 mm
Documents & Downloads
Datasheet
Datasheet 2468267 Chauvin Arnoux MINI 02 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 50 mA - 100 A
User & Safety Instructions
User & Safety Instructions 2468267 Chauvin Arnoux MINI 02 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 50 mA - 100 A
Description
The small, compact clamp is ideal for AC measurement in low power applications in commercial and industrial applications.
THE MINI 02 clamp has a surge protector that protects it when disconnecting the meter. When there is voltage on the included lines.
This text is machine translated.
Scope of delivery
- 1 operating instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













