
Number
Highlights & Details
MINI-pliers - small and compact!
- N/A
- Opening range of current clamps 16 mm
Technical specifications
- Transmission ratio (input/output): 1000/1
- Opening range of current clamps
16 mm
- Product type
Clamp meter adapter
- Type B
4 mm plug
Manufacturer's standards (no certificate)
- A AC reading range (min.)
50 mA
- Amperage reading range AC (max.)
200 A
- Basic accuracy
4 %
- Dim
(L x W x H) 34 x 130 x 46 mm
- Current reading
AC
- Reading category
CAT III 600 V
CAT IV 300 V
- Weight
250 g
- Output signal (max.)
200 mV
- Max. frequency
10 kHz
- Width
130 mm
- Height
46 mm
- Length
34 mm
Documents & Downloads
Datasheet
Datasheet 2199912 Chauvin Arnoux MINI102 Clamp meter adapter A/AC reading range: 50 mA - 200 A
User & Safety Instructions
User & Safety Instructions 2199912 Chauvin Arnoux MINI102 Clamp meter adapter A/AC reading range: 50 mA - 200 A
User & Safety Instructions 2199912 Chauvin Arnoux MINI102 Clamp meter adapter A/AC reading range: 50 mA - 200 A
Description
THE MINI 102 clamp has a surge protector that protects it when disconnecting the meter when there is voltage on the included lines.
This text is machine translated.
Scope of delivery
- 1 user manual













