
Highlights & Details
MN-pliers - measurement of alternating currents up to 240 A !
- N/A
- Opening range of current clamps 20 mm
Technical specifications
- Transmission ratio (input/output): 1 A/100 mV or 1 A/10 mV
- Opening range of current clamps
20 mm
- Product type
Clamp meter adapter
- Type B
4 mm socket
ISO standards
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
240 A
- Basic accuracy
1 %
- Dim
(L x W x H) 30 x 135 x 51 mm
- Current reading
AC
- Reading category
CAT III 600 V
CAT IV 300 V
- Weight
180 g
- Output signal (max.)
2 V
- Max. frequency
10 kHz
- Width
135 mm
- Height
51 mm
- Length
30 mm
Documents & Downloads
Datasheet
Datasheet 2468269 Chauvin Arnoux MN38 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.1 - 240 A
User & Safety Instructions
User & Safety Instructions 2468269 Chauvin Arnoux MN38 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 0.1 - 240 A
Description
The compact and ergonomic pliers are especially designed for measurements in hard-to-reach places and also allows it. Cable up to a diameter of 20 mm in systems up to cat III 600 V or cat IV 300 V.
An improved measurement resolution and accuracy is achieved through the 2 measuring ranges.
This text is machine translated.
Scope of delivery
- 1 operating instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













