There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
20 mm
Clamp meter adapter
4 mm plug
Manufacturer's standards (no certificate)
10 mA
12 A
1 %
(L x W x H) 30 x 135 x 51 mm
AC
CAT III 600 V
CAT IV 300 V
180 g
1 V
10 kHz
135 mm
51 mm
30 mm
Datasheet 2199875 Chauvin Arnoux MN 71 Clamp meter adapter A/AC reading range: 10 mA - 12 A
Datasheet 2199875 Chauvin Arnoux MN 71 Clamp meter adapter A/AC reading range: 10 mA - 12 A
User & Safety Instructions 2199875 Chauvin Arnoux MN 71 Clamp meter adapter A/AC reading range: 10 mA - 12 A
User & Safety Instructions 2199875 Chauvin Arnoux MN 71 Clamp meter adapter A/AC reading range: 10 mA - 12 A