
Number
Highlights & Details
Tachometer C.A. 1725
- Measurements up to 100 000 rpm
- Numerous functions
- Automatic recording and storage options
- Measurement of linear speeds, event counting, frequency and period measurement
- Many different programming options
Technical specifications
- Function (rpm), RPM (revolutions per minute): Range: 60 to 100,000 rpm; Resolution: 0.006 to 6 depending on the measurement range; accuracy: 1.10-4 of the display ±6 Digit
- Function m/min, ft/min (Lineargewschindigkeit): Range: 6 to 10,000 m/min; Resolution: 0.006 to 6 depending on the measurement range; accuracy: 1.10-4 of the display ±1 step
- Function Hz (frequency): Range: 1 to 10,000 Hz; Resolution: 0.004 to 0.4 depending on the measurement range; accuracy: ± 4 Digit 4.10-5 of the display
- Function ms (signal duration): Range: 0.1 to 1.000 ms; Resolution: 0.0003 up to 0.03 depending on the measurement range; accuracy: ± 5 Digit 1.10-4 of the display
- Function Duty % (duty cycle): Range: 0.1 to 100%; Resolution: 0.1 to 1% depending on the measurement range accuracy 0.1% of range between 0.2 Hz and 50 Hz; 0.2% of the area between 50 Hz and 125 Hz; 1% of the range over 125 Hz
- Product type
Tachometer
- Measuring type
Mechanical
Optical
- RPM accuracy
1,10-4 der Anzeige +-6 Digit
- Reading distance
1 bis 50 cm
- Dim
(L x W x H) 47 x 216 x 72 mm
Manufacturer's standards (no certificate)
- Weight
250 g
- Display
Digital
Analogue
- Rotational speed, mechanical (max.)
10000 U/min
- Rotational speed, mechanical (min.)
60 U/min
- Rotational speed, optical (max.)
100000 U/min
- Rotational speed, optical (min.)
60 U/min
- Rotational speed range (max.)
60 - 10000 U/min
- Rotational speed (optical)
60 - 100000 U/min
- Width
216 mm
- Height
72 mm
- Length
47 mm
- Type
C.A 1725
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1882103 Chauvin Arnoux P01174810 Tachometer Mechanical, Optical 60 - 10000 U/min 60 - 100000 U/min
User & Safety Instructions
User & Safety Instructions 1882103 Chauvin Arnoux P01174810 Tachometer Mechanical, Optical 60 - 10000 U/min 60 - 100000 U/min
Description
At a non-contact optical measurement is a shining mark onto the object to be measured glued. For measurements with contact using accessories by a mechanical adapter (cylinder, cone or measuring wheel) rotary speeds in pulses converted, which, in turn, by the tachometer.
In the digital display will be a bar graph with 42 segments, preset functions, alarm limits, etc.. The 7 units (U/min, RPM, Hz, etc.) can be accessed directly via the rotary switch and each button is assigned to exactly one function (MIN MAX, smoothing, warning limits, etc.).
This text is machine translated.
Scope of delivery
- Carrying case
- Plug FRB F
- 9 V battery
- Set with 15 reflex adhesive tapes (0.1 m long)
- User manual
- Quick guide





