
Number
Highlights & Details
PAC Series - AC/DC Current Clamps !
- N/A
- Opening range of current clamps 39 mm
Technical specifications
- Opening range of current clamps
39 mm
- Product type
Clamp meter adapter
Manufacturer's standards (no certificate)
- A AC reading range (min.)
0.5 A
- Amperage reading range AC (max.)
1000 A
- Amperage reading range DC (min.)
0.5 A
- A DC reading range (max.)
1400 A
- Dim
(L x W x H) 44 x 237 x 97 mm
- Current reading
AC/DC
AC
DC
- Reading category
CAT III 600 V
CAT IV 300 V
- Weight
520 g
- Width
237 mm
- Height
97 mm
- Length
44 mm
Documents & Downloads
Datasheet
Datasheet 2136001 Chauvin Arnoux PAC 27 Clamp meter adapter A/AC reading range: 0.5 - 1000 A A/DC reading range: 0.5 - 1400 A
User & Safety Instructions
User & Safety Instructions 2136001 Chauvin Arnoux PAC 27 Clamp meter adapter A/AC reading range: 0.5 - 1000 A A/DC reading range: 0.5 - 1400 A
User & Safety Instructions 2136001 Chauvin Arnoux PAC 27 Clamp meter adapter A/AC reading range: 0.5 - 1000 A A/DC reading range: 0.5 - 1400 A
Description
Two forms are offered to allow cables with a diameter of 39 mm or 2 x 25.4 mm and small busbars to be enclosed.
The range includes the PAC1x pliers and the PAC2x pliers for higher currents.
Together with an oscilloscope, this isolated current transformer with its 2 measuring ranges can be used to represent peak currents up to 10 A DC with a bandwidth of up to 1400 kHz.
The current transformer has a simplified zero adjustment ZeroDC and a selectable switchover to standby mode.
Thanks to a micro USB socket (type B / 5V DC) these new models can now be supplied with power via an external standard source. In the event of a power failure, an internal 9V battery supplies the power.
This text is machine translated.
Features
- Indicator light for measuring range exceeded
- Power status indicator
- Zero position with push button
- Automatic switch-off for battery protection
- One or two measuring ranges depending on the model (sensitivity 1 and 10 mV/A)
- A micro USB connector for connection to an external power supply
Scope of delivery
- 9 V battery
- 5-language operating instructions
- Safety data sheet
- Certificate of verification







