
Number
Highlights & Details
PEL 113 power and energy recorder without current converter
- Recorder for recording and analyzing energy consumption to optimize energy efficiency
- Record power consumption of all kinds of electrical installations up to several months, three-phase
- Record all electrical parameters (currents, voltages, etc.) and harmonics without interrupting the power supply
- Free software PEL Transfer for configuration of the device and for energy data processing with breakdown of energy (losses)
- Versatile communication options: Ethernet, USB, WLAN, IRD server
- Compact, slim casing with magnetic rear side for convenient installation in the control cabinet
- Free Android APP with motor analysis functions: Speed, efficiency and torque of a motor without mechanical sensors
Technical specifications
- General
- Display: With four times digital display
- Type of systems: Single-phase, two-phase, three-phase with or without neutral conductor and other special types of systems
- Number of channels: 3 inputs for voltage, 3 inputs for current (calculated neutral current)
- Measurements
- Mains frequency: DC, 50 Hz, 60 Hz and 400 Hz
- Voltage (measuring range) 10.00 - 1 000 Vac / 100.00 - 1 000 Vdc
- Current (depending on the current transformer) from 5 mAac to 10 kAac / 50 mAdc to 5 kAc
- Calculated values
- Transformer ratios: Up to 650 000 V / up to 25 000 A.
- Power: 10 W to 10 GW / 10 var to 10 Mvar / 10 VA to 10 GVA
- Energy: Up to 4 EWH / 4 EVAh / 4 Evarh (E = 10^18)
- Phase position: Cos φ, tan Φ, PF
- Over tones: THD
- Additional functions
- Phase sequence: Yes
- Min / Max: Yes
- Alarm: Yes
- Mounting by magnetic housing back-side
- Data recording
- Acquisition interval / aggregation: 5 measurements / sec / from 1 mns to 60 mns
- Memory: SD card, 8 GB (SD-HC card up to 32 GB)
- Operating temperature range: 0 °C to +50 °C
- Product type
Network diagnostics
- Reading category
CAT III 1000 V
CAT IV 600 V
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 12.5 x 3.7 x 25.6 cm
- Weight
950 g
- Measurement type
3-phase
- Features
Data logger
Power testing
Ballast testing
Online testing
- Width
3.7 cm
- Height
25.6 cm
- Length
12.5 cm
- Interfaces
USB
Wi-Fi
Wi-Fi
Ethernet
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3307918 Chauvin Arnoux PEL 113 Network diagnostics 3-phase Data logger, Power testing, Ballast testing, Online testing
User & Safety Instructions
User & Safety Instructions 3307918 Chauvin Arnoux PEL 113 Network diagnostics 3-phase Data logger, Power testing, Ballast testing, Online testing
Warranty Terms
Warranty Terms 3307918 Chauvin Arnoux PEL 113 Network diagnostics 3-phase Data logger, Power testing, Ballast testing, Online testing
Description
• Power generator: Renewable energies, heat power plants...
• Industry: Metal industry, glass production, food industry.
• Living and service building ...
• Infrastructure and traffic
• Data centers ...
Fields of application
• Energy audits
• Electrical diagnostics
• Industrial maintenance
Simple and proven ergonomics
• Compact and with magnetic housing
• 3 voltage and 3 current inputs
• Four times the digital display with lighting
• Self-supply via the phase
RMS and DC measurements
• AC and/or DC voltages up to 1 000 V.
• Currents up to 10 kA AC, 5 kA DC (depending on the current transformer)
• Active, reactive and apparent power
• Active, reactive and apparent energy
• Basic and symmetrical active power and active power of asymmetry
• Motor measurements and characteristics (via Android APP)
Functions
• Breakdown of energy losses
• Phase parameters: Cos φ, tan Φ, power factor PF
• Crest factor
• Calculation of the THD for currents and voltages
• DC, 50 Hz, 60 Hz and 400 Hz measurements (shipping...)
Software PEL Transfer
The PEL Transfer software offers the following options:
• Configuration of your PEL
• Check the connections before recording starts
• Download the measurements stored in PEL
• Displays the various measurement and analysis results
Additional plus point: PEL TRANSFER converts the value of your electricity consumption in euro (8 tariff zones).
Communication in networks
The PEL 110 has several transmission options:
- USB, the simplest solution for on-site use.
- Ethernet RJ45 or Wi-Fi (server): Connect your PEL 11x to the server for communication from any station on the network with the PEL Transfer software.
- Wi-Fi (Access Point):
• Set up a direct connection between the PEL 11x and your computer HER.
• The Access Point (AP) mode supports up to 5 clients.
This text is machine translated.
Scope of delivery
- 1 carrying case
- 4 voltage measurement lines
- 4 alligator clips
- 1 set of identification parts
- 1 SD-card
- 1 adapter SD/USB
- 1 USB cable
- 1 power cables
- 1 PC software (PEL Transfer) & user manual for downloading from the website
- 1 Quick start guide






