
Number
Highlights & Details
C.A 1310 integrated sound level meter
- Measurement of the equivalent continuous sound level Leq
- Storage of up to 64,000 measuring points
- Software for data evaluation supplied as standard
- Large, illuminated display with digital display and bar graph
- Detachable microphone with extension cable as an accessory
Technical specifications
- Frequency range: 20 Hz to 8 kHz
- Accuracy: ± 1 dB
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 39 x 262 x 75 mm
- Display
LCD
Digital
- Max. frequency
8 kHz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 8 kHz
- Weight
390 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
262 mm
- Height
75 mm
- Length
39 mm
- Features
Data logger
- Interfaces
Micro USB
Jack socket 2.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2346567 Chauvin Arnoux Sound level meter Data logger C.A 1310 30 - 130 dB 20 Hz - 8 kHz Micro USB, Jack socket 2.5 mm
User & Safety Instructions
User & Safety Instructions 2346567 Chauvin Arnoux Sound level meter Data logger C.A 1310 30 - 130 dB 20 Hz - 8 kHz Micro USB, Jack socket 2.5 mm
User & Safety Instructions 2346567 Chauvin Arnoux Sound level meter Data logger C.A 1310 30 - 130 dB 20 Hz - 8 kHz Micro USB, Jack socket 2.5 mm
Description
The C.A 1310 is a portable, compact device that can be operated with one hand and mounted on a photo stand for long-term measurements. Its ergonomic housing fits well in the hand and the large display is optimally readable.
The sound level meter enables the measurement of sound levels from 30 to 130 dB and their recording with a storage capacity of up to 64,000 measuring points.
The user can use 4 measured values for the measurement: SPL (sound pressure level), Leq (equivalent continuous sound level), MaxL (maximum sound level) and MinL (minimum sound level).
The equivalent continuous level can be integrated for fluctuating sound levels over periods of 10 seconds to 24 hours.
It has 2 evaluation curves A and C, which take into account the sensitivity of the human ear depending on the frequency. Curve A is the curve for general applications in industrial environments, curve C is particularly suitable for the presence of low frequencies.
With the help of the standard supplied SL software, the measured data can be displayed as a table or graphically. It also enables data export and real-time mode.
This text is machine translated.
Scope of delivery
- 1 transport bag.
- 1 Windshield cap
- 1 USB connection cable
- 1 software SL
- 1 jack plug
- 4 batteries 1.5 V AA
- 1 x 5-language operating instructions





