
Technical specifications
- Measurement precision: ± 3 % ± 20 D from 40 to 800 Hz to 10 to 100 % of the range
- Product type
LF EM radiation tester
- Display
LCD
- Reading category
CAT III 1000 V
- Frequency range
10 Hz - 100 kHz
- Reading type
Radiant flux
Manufacturer's standards (no certificate)
- Length
40 mm
- Width
63.6 mm
- Height
225 mm
- Weight
200 g
- Dim
(L x W x H) 40 x 63.6 x 225 mm
- Max. frequency
100 kHz
- Min. frequency
10 Hz
- AC field reading range (max.)
2000 V/m
- AC field reading range (min.)
1 V/m
Documents & Downloads
Datasheet
Datasheet 2255077 Chauvin Arnoux VX0100+P01191739Z LF EM radiation tester
User & Safety Instructions
User & Safety Instructions 2255077 Chauvin Arnoux VX0100+P01191739Z LF EM radiation tester
User & Safety Instructions 2255077 Chauvin Arnoux VX0100+P01191739Z LF EM radiation tester
Description
You can measure the exposure to electrosmog in your home or place of work.
Two supplementary measurement methods: Field measurement allowing for the person present or field measurement related to the earth.
C.A. 732 Non-contact voltage tester:
Phase / neutral wire detection
Built-in flash light
IEC 61010 1000 V Cat. III.
Protective insulation
Measurement range 1000 V/AC max.
This text is machine translated.
Scope of delivery
- VX0100 field strength meter
- C.A. 732 Voltage tester



