
Highlights & Details
Y-clamps - measure alternating currents up to 600 A !
- N/A
Technical specifications
- Transmission ratio (input/output) 500 A/0.5 V.
- Product type
Clamp meter adapter
- Type B
4 mm plug
DAkkS standards
- A AC reading range (min.)
4 A
- Amperage reading range AC (max.)
600 A
- Basic accuracy
1 %
- Dim
(L x W x H) 34 x 66 x 195 mm
- Current reading
AC
- Reading category
CAT III 600 V
CAT IV 300 V
- Weight
420 g
- Output signal (max.)
0.5 V
- Max. frequency
1 kHz
- Width
66 mm
- Height
195 mm
- Length
34 mm
Documents & Downloads
Datasheet
Datasheet 2468820 Chauvin Arnoux Y4N Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 4 - 600 A
User & Safety Instructions
User & Safety Instructions 2468820 Chauvin Arnoux Y4N Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 4 - 600 A
Description
The Y4N clamp provides a DC voltage at the output for multimeters with insufficient sensitivity in the AC voltage or AC current ranges.
This text is machine translated.
Scope of delivery
- 1 operating instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













