The "Smart Home Controller" is the most innovative product of the xcom progress, which the functions of a modern electrical installation series, such as: central display and operate, lighting, shading, Energy Monitoring, temperature control, scenarios, IPKameras, macros, etc.. The Smart Home Controller must be using the LAN cable to be connected to a router (WLAN). Depending on the network using a smart phone, smart TV (full browser), PC, laptop, tablet, etc. either "local" or "remote" over the Internet via WLAN to the Smart Home Controller and xcom progress system can be accessed. For intuitive control, serve and represent the complex there is an iOS app (iPhone, iPad, iPod), an Android APP (smart phone, tablet pcs) and a web browser (mobile devices, desktop, PC, laptop,...) are available. Different status LEDs on the device provide information about function and status of the device, the plant or the communications connection. For the configuration you require the Eaton RF Software 2.19 or higher and a web browser for the Smart Home Controller integrated configuration web interface. After a basic configuration, this will display and user interface for the APPs and the web browser is automatically generated. The installation is done surface-mounted on the wall or on a 55 mm or 68 mm switch, branch or installation box. The device can also function as a standing device, using the supplied device feet, can be used. A remote notification in case of certain events via e-mail or by gebuhrenpflichtigem" Clickatell-SMS-Service" can be set. The supply is done via plug-in power supply, included in the contents. A LAN network cable is also included.
This text is machine translated.