
Technical specifications
- Product type
Mouse
- Transfer type
Corded
- Interfaces
USB type A
- Sensor type
IR
- Sensor resolution
1000 dpi
- No. of keys
3 Buttons
- Suitable for (input devices)
Left-handers
Right-handers
- Data input device features
Sealed silicone cover
Ergonomic
Quiet keypad
IP68 water and dust-proof
- Factory colour
Black
- Cable length
0 mm
- Width
65 mm
- Height
33 mm
- Depth
117 mm
- Weight
98 g
- Power supply
2 x AA battery (included)
- Supported OS
Android
Chrome OS
iOS
iPadOS
Linux
macOS
Windows
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048340 CHERRY Active KEY MMS AK-PMH3 Wireless Mouse Corded IR Black 3 Buttons 1000 dpi Sealed silicone cover, Ergonomic, Quiet
User & Safety Instructions
User & Safety Instructions 3048340 CHERRY Active KEY MMS AK-PMH3 Wireless Mouse Corded IR Black 3 Buttons 1000 dpi Sealed silicone cover, Ergonomic, Quiet
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






