CHERRY KW 3000. Keyboard Form Factor: Full Size (100%), Transmission: Wireless, Device Interface: RF Wireless, Keyboard Setup: QWERTZ, Keyboard - Number of keys: 109. Wrist rest. Recommended use: Universal. Product Colour: White
The CHERRY KW 3000 wireless keyboard comes in the tried and tested full-size layout, WAS includes a cursor and number block. The installation is quick and easy via plug & play. In this case, the supplied nano-USB receiver is simply plugged into the USB port of the terminal. The cordless 2.4-GHz technology thereby provides for an almost interference-free connection and a range of up to 10 meters.
The computer keyboard is simple and clearly arranged: In addition to the F1 - F12 keys, there are also four hotkeys for quick access to the calculator, e-mail, browser and sleep mode. To assign further buttons individually, the CHERRY KEYS software can be downloaded free of charge. Always within the view is the battery status-display, which is present directly via the additional keys.
The keys enable fast, precise and silent writing and are also extremely durable. With an impressive service life of up to 10 million buttons, the CHERRY KW 3000 is definitely a long-term and reliable computer accessory.
The GS certification guarantees the highest level of security. The non-slip bottom of the keyboard guarantees a secure stand on the workstation – even if the two pedestals are folded and the keyboard is used in an elevated position.
In summary, the wireless CHERRY KW 3000 offers a variety of features that make it a very reliable keyboard: Easy to install, easy to use and durable.
This text is machine translated.