CHERRY MX low PROFILE 2.0 SWITCH
The CHERRY KC 500 MX LP TKL is part of the first series of keyboards with the new CHERRY MX LP 2.0 switches. These are characterized by butter-smooth operation, absolute switching safety and an unbelievably long life. Thanks to revised haptics and improved sound, this is the start of a new generation of slim mechanical keyboards.
HIGH-END PBT BUTTON CAPS
Also brand new are the in-house button caps made from PBT material, in which the symbols are sprayed directly by plastic injection. The result is absolute abrasion resistance and longevity. The material used also produces a subtle, dull sound while typing and is very quiet.
BACKLIGHTING
An unobtrusive white backlight lets you continue working even in the dark. The detectable status keys like CAPS LOCK, WINDOWS or FN have an additional red LEDs integrated. This allows you to see at a glance which toggle keys are activated.
TIMELESS DESIGN
The design is timeless and elegant. With the anodized metal plate and other metallic accents in the background, the CHERRY KC 500 MX LP TKL fits easily on modern workstations. Nevertheless, they are robust enough to be used in industrial applications. Foldable feet allow the setup angle to be adjusted to suit your preferences. The high-quality USB-A on USB-C cable can be disconnected. With a total height of only 19.1 mm on the front side and less than 22 mm at the back, it is one of the flattest mechanical keyboards.
MANY POSSIBLE APPLICATIONS
The CHERRY KC 500 MX LP TKL is a great choice for Power users, programmers and multiwriters. Of course, gaming is also possible without any problem. Since it is a wired keyboard despite the high-end equipment, the CHERRY KC 500 MX LP TKL remains affordable and offers an excellent price performance ratio.
COMPACT TENKEYLESS VERSION
In the TKL-version the number block was omitted, WAS provides for a reduced foot print and more place on the table. Otherwise, each button in the usual size will be in its usual place.
This text is machine translated.