Mechanical low-profile keyboard in a slim design
The CHERRY KC 500 MX LP is one of our first office keyboards with the new mechanical CHERRY MX LP 2.0 switches, which provide extra low height, a soft buttocks as well as absolute switching security. The new switches are covered by our in-house, abrasion-resistant high-end PBT button caps. The wired low-profile keyboard comes with sturdy folding feet for tilt adjustment, an anodized metal surface and a tasteful white lighting. In addition, the mechanical office keyboard is available in two versions: As KC 500 MX LP in full-size layout or as KC 500 MX LP TKL in compact tekeyless format without numeric keypad.
Timeless design with extra low overall height
Just 19.1 mm on the front side and less than 22 mm at the back: The CHERRY KC 500 MX LP impresses with its extra low height. In combination with the anodized metal plate and other metallic accents in the background, a timeless, elegant design is produced, which can definitely be seen and offers maximum stability.
The mechanical low-profile keyboard does not only look good on the outside, but also comes with practical features: The foldable feet allow you to adjust the angle of inclination of the keyboard within a few seconds, while the high-quality USB-A on USB-C cable can be unplugged for safe transport.
CHERRY MX low PROFILE 2.0 Switches
The new low-profile switches form the heart of the CHERRY KC 500 MX LP. The mechanical keyboard can therefore come with a butter-smooth operation, absolute switching safety and an unbelievably long service life. Added to this is a revised haptics as well as an improved sound, through which this CHERRY MX low-profile keyboard marks the start of a new generation of slim mechanical keyboards. Thanks to the Full-N-Key rollover, all keys are read out at the same time and no entry is lost – regardless of how many keys you press at the same time. Anti-ghosting prevents faulty input.
Fitted with high-end PBT button caps
Another new feature that you can expect from the KC 500 MX LP is our in-house PBT button caps. The symbols on the keyboard are sprayed during the production directly by plastic injection, WAS makes the key caps completely abrasion-proof and durable. The material used also ensures a soft, matte sound when typing and is thereby pleasantly quiet.
Fine background lighting
Thanks to the discreet, white background lighting you can type without problems even in subdued lighting conditions. Moreover, you can dim the lighting in ten stages or switch it off completely. The best thing is that the low profile keyboard also has additional red status LEDs under the CAPS LOCK, SCROLL, NUM, WIN and FN buttons. This immediately shows which buttons are activated.
No matter whether Power user, programmer or multipen: Thanks to its high-end features, the CHERRY KC 500 MX LP (TKL) offers you unquestionably a good price. The slim mechanical keyboard can also be used without any problem in gaming. Whether with or without a number block: The KC 500 MX LP gives you an absolutely reliable low-profile keyboard - mechanical, wired and all this at an excellent price-performance ratio. The packing is also completely plastic-free.
This text is machine translated.